Add To Favorites
Product Overview
Digi-Key Part Number 399-5535-1-ND
Quantity Available 15.082
Can ship immediately
Manufacturer

Manufacturer Part Number

C2225X125K2RACTU

Description CAP CER 1.2UF 200V X7R 2225
Expanded Description 1.2µF ±10% 200V Ceramic Capacitor X7R 2225 (5763 Metric)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 12 Weeks
Product Attributes Select All
Categories
Manufacturer

KEMET

Series FT-CAP
Packaging ? Cut Tape (CT) ?
Part Status Active
Capacitance 1.2µF
Tolerance ±10%
Voltage - Rated 200V
Temperature Coefficient X7R
Operating Temperature -55°C ~ 125°C
Features Soft Termination
Ratings -
Applications Boardflex Sensitive
Failure Rate -
Mounting Type Surface Mount, MLCC
Package / Case 2225 (5763 Metric)
Size / Dimension 0.232" L x 0.252" W (5.90mm x 6.40mm)
Height - Seated (Max) -
Thickness (Max) 0.061" (1.55mm)
Lead Spacing -
Lead Style -
 
Additional Resources
Standard Package ? 1
Other Names 399-5535-1

21:52:18 1.19.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 2,67000 2,67
10 2,15800 21,58
25 1,96200 49,05
50 1,88340 94,17
100 1,64800 164,80
250 1,41252 353,13
500 1,25558 627,79

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 399-5535-2-ND
  • Minimum Quantity: 1.000
  • Quantity Available: 15.000 - Immediate
  • Unit Price: 0,98092
  • Digi-Reel® ? : 399-5535-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 15.082 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback