Add To Favorites
Product Overview
Digi-Key Part Number 399-9633-1-ND
Quantity Available 1.748
Can ship immediately
Manufacturer

Manufacturer Part Number

C2220C474MCR1C7186

Description CAP CER 0.47UF 500V X7R 2220
Expanded Description 0.47µF ±20% 500V Ceramic Capacitor X7R SMD, J-Lead
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 12 Weeks
Documents & Media
Datasheets KPS Series, High Voltage Commercial
EDA / CAD Models ? Download from Ultra Librarian
Product Attributes Select All
Categories
Manufacturer

KEMET

Series C
Packaging ? Cut Tape (CT) ?
Part Status Active
Capacitance 0.47µF
Tolerance ±20%
Voltage - Rated 500V
Temperature Coefficient X7R
Operating Temperature -55°C ~ 125°C
Features Low ESL, High Voltage
Ratings -
Applications Bypass, Decoupling
Failure Rate -
Mounting Type Surface Mount, MLCC
Package / Case SMD, J-Lead
Size / Dimension 0.236" L x 0.197" W (6.00mm x 5.00mm)
Height - Seated (Max) -
Thickness (Max) 0.217" (5.50mm)
Lead Spacing -
Lead Style J-Lead
 
Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
399-9632-1-ND C2220C474MBR2C7186 KEMET Cut Tape (CT) ? 954 - Immediate
4,42000 1
Additional Resources
Standard Package ? 1
Other Names 399-9633-1

15:21:12 3.28.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 3,87000 3,87
10 3,48200 34,82
25 3,25040 81,26
50 3,01840 150,92
100 2,63130 263,13

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 399-9633-2-ND
  • Minimum Quantity: 300
  • Quantity Available: 1.500 - Immediate
  • Unit Price: 2,15350
  • Digi-Reel® ? : 399-9633-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 1.748 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback