Add To Favorites
Product Overview
Digi-Key Part Number 399-5797-1-ND
Quantity Available 2.428
Can ship immediately
Manufacturer

Manufacturer Part Number

C2220C226M5R2CAUTO7186

Description CAP CER 22UF 50V X7R SMD
Expanded Description 22µF ±20% 50V Ceramic Capacitor X7R Stacked SMD, 2 J-Lead
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 11 Weeks
Documents & Media
Datasheets KPS Series, X7R Automotive
Product Training Modules Capacitor Basics- Typical Uses for Capacitors
Featured Product KPS Series Capacitors
EDA / CAD Models ? Download from Ultra Librarian
Catalog Page 2064 (DE2011-DE PDF)
Product Attributes Select All
Categories
Manufacturer

KEMET

Series KPS
Packaging ? Cut Tape (CT) ?
Part Status Active
Capacitance 22µF
Tolerance ±20%
Voltage - Rated 50V
Temperature Coefficient X7R
Operating Temperature -55°C ~ 125°C
Features Low ESL (Stacked)
Ratings AEC-Q200
Applications Automotive, Bypass, Decoupling, Boardflex Sensitive
Failure Rate -
Mounting Type Surface Mount, MLCC
Package / Case Stacked SMD, 2 J-Lead
Size / Dimension 0.236" L x 0.197" W (6.00mm x 5.00mm)
Height - Seated (Max) -
Thickness (Max) 0.217" (5.50mm)
Lead Spacing -
Lead Style J-Lead
 
Additional Resources
Standard Package ? 1
Other Names 399-5797-1

14:40:22 3.28.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 4,58000 4,58
10 4,12000 41,20
25 3,84520 96,13
50 3,57040 178,52
100 3,11270 311,27

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 399-5797-2-ND
  • Minimum Quantity: 200
  • Quantity Available: 2.400 - Immediate
  • Unit Price: 2,70665
  • Digi-Reel® ? : 399-5797-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 2.428 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback