Add To Favorites
Product Overview
Digi-Key Part Number 399-7312-1-ND
Quantity Available 5.698
Can ship immediately
Manufacturer

Manufacturer Part Number

C2220C222KGRACTU

Description CAP CER 2200PF 2KV X7R 2220
Expanded Description 2200pF ±10% 2000V (2kV) Ceramic Capacitor X7R 2220 (5750 Metric)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 21 Weeks
Documents & Media
Datasheets Ceramic Chip_High Voltage
Product Training Modules Capacitor Basics- Typical Uses for Capacitors
EDA / CAD Models ? Download from Ultra Librarian
Product Attributes Select All
Categories
Manufacturer

KEMET

Series C
Packaging ? Cut Tape (CT) ?
Part Status Active
Capacitance 2200pF
Tolerance ±10%
Voltage - Rated 2000V (2kV)
Temperature Coefficient X7R
Operating Temperature -55°C ~ 125°C
Features High Voltage
Ratings -
Applications SMPS Filtering
Failure Rate -
Mounting Type Surface Mount, MLCC
Package / Case 2220 (5750 Metric)
Size / Dimension 0.224" L x 0.197" W (5.70mm x 5.00mm)
Height - Seated (Max) -
Thickness (Max) 0.061" (1.55mm)
Lead Spacing -
Lead Style -
 
Additional Resources
Standard Package ? 1
Other Names 399-7312-1

13:59:41 1.24.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 3,85000 3,85
10 3,10300 31,03
25 2,91720 72,93
50 2,66880 133,44
100 2,42050 242,05
250 1,98608 496,52
500 1,79990 899,95

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 399-7312-2-ND
  • Minimum Quantity: 1.000
  • Quantity Available: 5.000 - Immediate
  • Unit Price: 1,48297
  • Digi-Reel® ? : 399-7312-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 5.698 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback