Add To Favorites
Product Overview
Digi-Key Part Number 399-11229-1-ND
Quantity Available 4.780
Can ship immediately
Manufacturer

Manufacturer Part Number

C1812X103JCGACTU

Description CAP CER 10000PF 500V NP0 1812
Expanded Description 10000pF ±5% 500V Ceramic Capacitor C0G, NP0 1812 (4532 Metric)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 22 Weeks
Documents & Media
Featured Product Large Case Size FT-Caps
EDA / CAD Models ? Download from Ultra Librarian
Product Attributes Select All
Categories
Manufacturer

KEMET

Series HV FT-CAP
Packaging ? Cut Tape (CT) ?
Part Status Active
Capacitance 10000pF
Tolerance ±5%
Voltage - Rated 500V
Temperature Coefficient C0G, NP0
Operating Temperature -55°C ~ 125°C
Features Soft Termination, High Voltage
Ratings -
Applications Boardflex Sensitive
Failure Rate -
Mounting Type Surface Mount, MLCC
Package / Case 1812 (4532 Metric)
Size / Dimension 0.177" L x 0.126" W (4.50mm x 3.20mm)
Height - Seated (Max) -
Thickness (Max) 0.106" (2.70mm)
Lead Spacing -
Lead Style -
 
Additional Resources
Standard Package ? 1
Other Names 399-11229-1

01:58:07 2.25.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 2,65000 2,65
10 2,14700 21,47
25 1,95240 48,81
50 1,87420 93,71
100 1,63990 163,99
250 1,40560 351,40

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 399-11229-2-ND
  • Minimum Quantity: 500
  • Quantity Available: 4.500 - Immediate
  • Unit Price: 1,11674
  • Digi-Reel® ? : 399-11229-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 4.780 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback