Add To Favorites
Product Overview
Digi-Key Part Number 399-6520-1-ND
Quantity Available 740
Can ship immediately
Manufacturer

Manufacturer Part Number

C1812W104KCRACTU

Description CAP CER 0.1UF 500V X7R 1812
Expanded Description 0.1µF ±10% 500V Ceramic Capacitor X7R 1812 (4532 Metric)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 22 Weeks
Product Attributes Select All
Categories
Manufacturer

KEMET

Series ArcShield™
Packaging ? Cut Tape (CT) ?
Part Status Active
Capacitance 0.1µF
Tolerance ±10%
Voltage - Rated 500V
Temperature Coefficient X7R
Operating Temperature -55°C ~ 125°C
Features Soft Termination, High Voltage
Ratings -
Applications Boardflex Sensitive
Failure Rate -
Mounting Type Surface Mount, MLCC
Package / Case 1812 (4532 Metric)
Size / Dimension 0.177" L x 0.126" W (4.50mm x 3.20mm)
Height - Seated (Max) -
Thickness (Max) 0.043" (1.10mm)
Lead Spacing -
Lead Style -
 
Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
399-6523-1-ND C1812W104KDRACTU KEMET Cut Tape (CT) ? 3.203 - Immediate
0,87000 1
Additional Resources
Standard Package ? 1
Other Names 399-6520-1

00:06:01 2.28.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,94000 0,94
10 0,71500 7,15
25 0,63280 15,82
50 0,59460 29,73
100 0,51190 51,19
250 0,46236 115,59
500 0,39632 198,16

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 399-6520-2-ND
  • Minimum Quantity: 1.000
  • Quantity Available: 0
  • Unit Price: 0,30503
  • Digi-Reel® ? : 399-6520-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 740 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback