Add To Favorites
Product Overview
Digi-Key Part Number 399-11968-1-ND
Quantity Available 430
Can ship immediately
Manufacturer

Manufacturer Part Number

C1812J105K1RAC7800

Description CAP CER 1UF 100V X7R 1812
Expanded Description 1µF ±10% 100V Ceramic Capacitor X7R 1812 (4532 Metric)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 22 Weeks
Documents & Media
Datasheets FO-CAP, X7R Dielectric 16-200 VDC
Product Training Modules Capacitor Basics- Typical Uses for Capacitors
Product Attributes Select All
Categories
Manufacturer

KEMET

Series FO-CAP
Packaging ? Cut Tape (CT) ?
Part Status Active
Capacitance 1µF
Tolerance ±10%
Voltage - Rated 100V
Temperature Coefficient X7R
Operating Temperature -55°C ~ 125°C
Features Open Mode, Soft Termination
Ratings -
Applications Boardflex Sensitive
Failure Rate -
Mounting Type Surface Mount, MLCC
Package / Case 1812 (4532 Metric)
Size / Dimension 0.177" L x 0.126" W (4.50mm x 3.20mm)
Height - Seated (Max) -
Thickness (Max) 0.087" (2.20mm)
Lead Spacing -
Lead Style -
 
Additional Resources
Standard Package ? 1
Other Names 399-11968-1

12:53:33 2.27.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,67000 0,67
10 0,47100 4,71
25 0,40280 10,07
50 0,35680 17,84
100 0,31080 31,08
250 0,26472 66,18

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 399-11968-2-ND
  • Minimum Quantity: 500
  • Quantity Available: 0
  • Unit Price: 0,20574
  • Digi-Reel® ? : 399-11968-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 430 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback