Add To Favorites
Product Overview
Digi-Key Part Number 399-5781-1-ND
Quantity Available 2.438
Can ship immediately
Manufacturer

Manufacturer Part Number

C1812H104J5GACTU

Description CAP CER 0.1UF 50V NP0 1812
Expanded Description 0.10µF ±5% 50V Ceramic Capacitor C0G, NP0 1812 (4532 Metric)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 15 Weeks
Product Attributes Select All
Categories
Manufacturer

KEMET

Series H
Packaging ? Cut Tape (CT) ?
Part Status Active
Capacitance 0.10µF
Tolerance ±5%
Voltage - Rated 50V
Temperature Coefficient C0G, NP0
Operating Temperature -55°C ~ 200°C
Features Low ESL, High Temperature
Ratings -
Applications Downhole
Failure Rate -
Mounting Type Surface Mount, MLCC
Package / Case 1812 (4532 Metric)
Size / Dimension 0.177" L x 0.126" W (4.50mm x 3.20mm)
Height - Seated (Max) -
Thickness (Max) 0.043" (1.10mm)
Lead Spacing -
Lead Style -
 
Additional Resources
Standard Package ? 1
Other Names 399-5781-1

13:43:43 1.16.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 5,95000 5,95
10 5,28900 52,89
25 5,02480 125,62
50 4,62820 231,41
100 4,23150 423,15
250 3,83476 958,69
500 3,63640 1.818,20

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 399-5781-2-ND
  • Minimum Quantity: 1.000
  • Quantity Available: 2.000 - Immediate
  • Unit Price: 3,06969
  • Digi-Reel® ? : 399-5781-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 2.438 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback