Add To Favorites
Product Overview
Digi-Key Part Number 399-10475-1-ND
Quantity Available 47.982
Can ship immediately
Manufacturer

Manufacturer Part Number

C1808C153KFRACTU

Description CAP CER 0.015UF 1.5KV X7R 1808
Expanded Description 0.015µF ±10% 1500V (1.5kV) Ceramic Capacitor X7R 1808 (4520 Metric)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 22 Weeks
Documents & Media
Datasheets High Voltage X7R Dielectric
EDA / CAD Models ? Download from Ultra Librarian
Product Attributes Select All
Categories
Manufacturer

KEMET

Series C
Packaging ? Cut Tape (CT) ?
Part Status Active
Capacitance 0.015µF
Tolerance ±10%
Voltage - Rated 1500V (1.5kV)
Temperature Coefficient X7R
Operating Temperature -55°C ~ 125°C
Features High Voltage
Ratings -
Applications SMPS Filtering
Failure Rate -
Mounting Type Surface Mount, MLCC
Package / Case 1808 (4520 Metric)
Size / Dimension 0.185" L x 0.079" W (4.70mm x 2.00mm)
Height - Seated (Max) -
Thickness (Max) 0.085" (2.15mm)
Lead Spacing -
Lead Style -
 
Additional Resources
Standard Package ? 1
Other Names 399-10475-1

10:08:46 3.27.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,57000 0,57
10 0,40200 4,02
25 0,34360 8,59
50 0,30440 15,22
100 0,26500 26,50
250 0,22572 56,43
500 0,19630 98,15

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 399-10475-2-ND
  • Minimum Quantity: 1.000
  • Quantity Available: 47.000 - Immediate
  • Unit Price: 0,14508
  • Digi-Reel® ? : 399-10475-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 47.982 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback