Add To Favorites
Product Overview
Digi-Key Part Number 399-7054-1-ND
Quantity Available 657
Can ship immediately
Manufacturer

Manufacturer Part Number

C1210X335K5RACAUTO

Description CAP CER 3.3UF 50V X7R 1210
Expanded Description 3.3µF ±10% 50V Ceramic Capacitor X7R 1210 (3225 Metric)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 13 Weeks
Documents & Media
Datasheets C1210X335K5RACAUTO
EDA / CAD Models ? Download from Ultra Librarian
Product Attributes Select All
Categories
Manufacturer

KEMET

Series FT-CAP
Packaging ? Cut Tape (CT) ?
Part Status Active
Capacitance 3.3µF
Tolerance ±10%
Voltage - Rated 50V
Temperature Coefficient X7R
Operating Temperature -55°C ~ 125°C
Features Soft Termination
Ratings AEC-Q200
Applications Automotive, Boardflex Sensitive
Failure Rate -
Mounting Type Surface Mount, MLCC
Package / Case 1210 (3225 Metric)
Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max) -
Thickness (Max) 0.075" (1.90mm)
Lead Spacing -
Lead Style -
 
Additional Resources
Standard Package ? 1
Other Names 399-7054-1

00:14:57 1.22.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 1,05000 1,05
10 0,82300 8,23
25 0,75400 18,85
50 0,71280 35,64
100 0,61680 61,68
250 0,54824 137,06
500 0,46600 233,00
1.000 0,41118 411,18

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 399-7054-2-ND
  • Minimum Quantity: 2.000
  • Quantity Available: 0
  • Unit Price: 0,34265
  • Digi-Reel® ? : 399-7054-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 657 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback