Add To Favorites
Product Overview
Digi-Key Part Number 399-5787-1-ND
Quantity Available 6.405
Can ship immediately
Manufacturer

Manufacturer Part Number

C1210C475M1R2C7186

Description CAP CER 4.7UF 100V X7R SMD
Expanded Description 4.7µF ±20% 100V Ceramic Capacitor X7R Stacked SMD, 2 J-Lead
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 12 Weeks
Documents & Media
Datasheets KPS Series, Commercial
Product Training Modules Capacitor Basics- Typical Uses for Capacitors
Featured Product KPS Series Capacitors
EDA / CAD Models ? Download from Ultra Librarian
Catalog Page 2064 (DE2011-DE PDF)
Product Attributes Select All
Categories
Manufacturer

KEMET

Series KPS
Packaging ? Cut Tape (CT) ?
Part Status Active
Capacitance 4.7µF
Tolerance ±20%
Voltage - Rated 100V
Temperature Coefficient X7R
Operating Temperature -55°C ~ 125°C
Features Low ESL (Stacked)
Ratings -
Applications Bypass, Decoupling
Failure Rate -
Mounting Type Surface Mount, MLCC
Package / Case Stacked SMD, 2 J-Lead
Size / Dimension 0.138" L x 0.091" W (3.50mm x 2.30mm)
Height - Seated (Max) -
Thickness (Max) 0.248" (6.30mm)
Lead Spacing -
Lead Style J-Lead
 
Additional Resources
Standard Package ? 1
Other Names 399-5787-1

22:00:49 1.21.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 3,77000 3,77
10 3,04300 30,43
25 2,86040 71,51
50 2,61700 130,85
100 2,37360 237,36

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 399-5787-2-ND
  • Minimum Quantity: 300
  • Quantity Available: 4.300 - Immediate
  • Unit Price: 1,73883
  • Digi-Reel® ? : 399-5787-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 6.405 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback