Add To Favorites
Product Overview
Digi-Key Part Number 399-5808-1-ND
Quantity Available 2.618
Can ship immediately
Manufacturer

Manufacturer Part Number

C1210C475K5R1CTU

Description CAP CER 4.7UF 50V X7R SMD
Expanded Description 4.7µF ±10% 50V Ceramic Capacitor X7R SMD, J-Lead
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 16 Weeks
Documents & Media
Datasheets KPS Series, Commercial
Product Training Modules Capacitor Basics- Typical Uses for Capacitors
Featured Product KPS Series Capacitors
EDA / CAD Models ? Download from Ultra Librarian
Catalog Page 2064 (DE2011-DE PDF)
Product Attributes Select All
Categories
Manufacturer

KEMET

Series KPS
Packaging ? Cut Tape (CT) ?
Part Status Active
Capacitance 4.7µF
Tolerance ±10%
Voltage - Rated 50V
Temperature Coefficient X7R
Operating Temperature -55°C ~ 125°C
Features Low ESL
Ratings -
Applications Bypass, Decoupling
Failure Rate -
Mounting Type Surface Mount, MLCC
Package / Case SMD, J-Lead
Size / Dimension 0.138" L x 0.142" W (3.50mm x 3.60mm)
Height - Seated (Max) -
Thickness (Max) 0.136" (3.45mm)
Lead Spacing -
Lead Style J-Lead
 
Additional Resources
Standard Package ? 1
Other Names 399-5808-1

17:16:07 3.24.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 3,08000 3,08
10 2,48600 24,86
25 2,33640 58,41
50 2,13760 106,88
100 1,93870 193,87
250 1,59072 397,68

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 399-5808-2-ND
  • Minimum Quantity: 600
  • Quantity Available: 1.800 - Immediate
  • Unit Price: 1,38323
  • Digi-Reel® ? : 399-5808-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 2.618 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback