Add To Favorites
Product Overview
Digi-Key Part Number 399-10471-1-ND
Quantity Available 3.125
Can ship immediately
Manufacturer

Manufacturer Part Number

C1210C223KFRACTU

Description CAP CER 0.022UF 1.5KV X7R 1210
Expanded Description 0.022µF ±10% 1500V (1.5kV) Ceramic Capacitor X7R 1210 (3225 Metric)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 12 Weeks
Documents & Media
Datasheets High Voltage X7R Dielectric
EDA / CAD Models ? Download from Ultra Librarian
Product Attributes Select All
Categories
Manufacturer

KEMET

Series C
Packaging ? Cut Tape (CT) ?
Part Status Active
Capacitance 0.022µF
Tolerance ±10%
Voltage - Rated 1500V (1.5kV)
Temperature Coefficient X7R
Operating Temperature -55°C ~ 125°C
Features High Voltage
Ratings -
Applications SMPS Filtering
Failure Rate -
Mounting Type Surface Mount, MLCC
Package / Case 1210 (3225 Metric)
Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max) -
Thickness (Max) 0.075" (1.90mm)
Lead Spacing -
Lead Style -
 
Additional Resources
Standard Package ? 1
Other Names 399-10471-1

23:34:24 1.23.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,57000 0,57
10 0,40200 4,02
25 0,34360 8,59
50 0,30420 15,21
100 0,26500 26,50
250 0,22576 56,44
500 0,19630 98,15
1.000 0,16685 166,85

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 399-10471-2-ND
  • Minimum Quantity: 2.000
  • Quantity Available: 2.000 - Immediate
  • Unit Price: 0,14021
  • Digi-Reel® ? : 399-10471-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 3.125 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback