Add To Favorites
Product Overview
Digi-Key Part Number 399-3298-1-ND
Quantity Available 2.858
Can ship immediately
Manufacturer

Manufacturer Part Number

C1210C156K8PACTU

Description CAP CER 15UF 10V X5R 1210
Expanded Description 15µF ±10% 10V Ceramic Capacitor X5R 1210 (3225 Metric)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 11 Weeks
Documents & Media
Datasheets Ceramic Chip
Product Training Modules Capacitor Basics- Typical Uses for Capacitors
EDA / CAD Models ? Download from Ultra Librarian
Catalog Page 2062 (DE2011-DE PDF)
Product Attributes Select All
Categories
Manufacturer

KEMET

Series C
Packaging ? Cut Tape (CT) ?
Part Status Active
Capacitance 15µF
Tolerance ±10%
Voltage - Rated 10V
Temperature Coefficient X5R
Operating Temperature -55°C ~ 85°C
Features -
Ratings -
Applications General Purpose
Failure Rate -
Mounting Type Surface Mount, MLCC
Package / Case 1210 (3225 Metric)
Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max) -
Thickness (Max) 0.047" (1.20mm)
Lead Spacing -
Lead Style -
 
Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
C1210C156K4PACTU-ND C1210C156K4PACTU KEMET Tape & Reel (TR) ? 0
0,30618 2.500  Non-Stock ?
Additional Resources
Standard Package ? 1
Other Names 399-3298-1

12:49:16 1.22.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,75000 0,75
10 0,55500 5,55
25 0,47560 11,89
50 0,44400 22,20
100 0,38060 38,06
250 0,34884 87,21
500 0,30126 150,63
1.000 0,25369 253,69

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 399-3298-2-ND
  • Minimum Quantity: 2.500
  • Quantity Available: 2.500 - Immediate
  • Unit Price: 0,21236
  • Digi-Reel® ? : 399-3298-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 2.858 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback