Add To Favorites
Product Overview
Digi-Key Part Number 399-7098-1-ND
Quantity Available 15.536
Can ship immediately
Manufacturer

Manufacturer Part Number

C1210C123KFRACTU

Description CAP CER 0.012UF 1.5KV X7R 1210
Expanded Description 0.012µF ±10% 1500V (1.5kV) Ceramic Capacitor X7R 1210 (3225 Metric)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 21 Weeks
Documents & Media
Datasheets Ceramic Chip
Product Training Modules Capacitor Basics- Typical Uses for Capacitors
EDA / CAD Models ? Download from Ultra Librarian
Product Attributes Select All
Categories
Manufacturer

KEMET

Series C
Packaging ? Cut Tape (CT) ?
Part Status Active
Capacitance 0.012µF
Tolerance ±10%
Voltage - Rated 1500V (1.5kV)
Temperature Coefficient X7R
Operating Temperature -55°C ~ 125°C
Features High Voltage
Ratings -
Applications SMPS Filtering
Failure Rate -
Mounting Type Surface Mount, MLCC
Package / Case 1210 (3225 Metric)
Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max) -
Thickness (Max) 0.091" (2.30mm)
Lead Spacing -
Lead Style -
 
Additional Resources
Standard Package ? 1
Other Names 399-7098-1

20:15:23 3.26.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,93000 0,93
10 0,70200 7,02
25 0,62160 15,54
50 0,58380 29,19
100 0,50280 50,28
250 0,45412 113,53
500 0,38924 194,62
1.000 0,33518 335,18

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 399-7098-2-ND
  • Minimum Quantity: 2.000
  • Quantity Available: 14.000 - Immediate
  • Unit Price: 0,27265
  • Digi-Reel® ? : 399-7098-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 15.536 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback