Add To Favorites
Product Overview
Digi-Key Part Number 399-5785-1-ND
Quantity Available 2.641
Can ship immediately
Manufacturer

Manufacturer Part Number

C1210C105K1R1CAUTO7186

Description CAP CER 1UF 100V X7R SMD
Expanded Description 1µF ±10% 100V Ceramic Capacitor X7R 1210 (3225 Metric) (2 J-Lead)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 12 Weeks
Documents & Media
Datasheets KPS Series, X7R Automotive
Product Training Modules Capacitor Basics- Typical Uses for Capacitors
Featured Product KPS Series Capacitors
EDA / CAD Models ? Download from Accelerated Designs
Catalog Page 2064 (DE2011-DE PDF)
Product Attributes Select All
Categories
Manufacturer

KEMET

Series KPS
Packaging ? Cut Tape (CT) ?
Part Status Active
Capacitance 1µF
Tolerance ±10%
Voltage - Rated 100V
Temperature Coefficient X7R
Operating Temperature -55°C ~ 125°C
Features Low ESL
Ratings AEC-Q200
Applications Automotive, Bypass, Decoupling, Boardflex Sensitive
Failure Rate -
Mounting Type Surface Mount, MLCC
Package / Case 1210 (3225 Metric) (2 J-Lead)
Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max) -
Thickness (Max) 0.136" (3.45mm)
Lead Spacing -
Lead Style J-Lead
 
Additional Resources
Standard Package ? 1
Other Names 399-5785-1

03:37:13 1.17.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 3,69000 3,69
10 2,97300 29,73
25 2,79480 69,87
50 2,55700 127,85
100 2,31930 231,93
250 1,90296 475,74

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 399-5785-2-ND
  • Minimum Quantity: 600
  • Quantity Available: 2.400 - Immediate
  • Unit Price: 1,53978
  • Digi-Reel® ? : 399-5785-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 2.641 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback