Add To Favorites
Product Overview
Digi-Key Part Number 399-1189-1-ND
Quantity Available 8.338
Can ship immediately
Manufacturer

Manufacturer Part Number

C1206C759D5GACTU

Description CAP CER 7.5PF 50V NP0 1206
Expanded Description 7.5pF ±0.5pF 50V Ceramic Capacitor C0G, NP0 1206 (3216 Metric)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 22 Weeks
Documents & Media
Datasheets Ceramic Chip
Product Training Modules Capacitor Basics- Typical Uses for Capacitors
EDA / CAD Models ? Download from Ultra Librarian
Catalog Page 2061 (DE2011-DE PDF)
Product Attributes Select All
Categories
Manufacturer

KEMET

Series C
Packaging ? Cut Tape (CT) ?
Part Status Active
Capacitance 7.5pF
Tolerance ±0.5pF
Voltage - Rated 50V
Temperature Coefficient C0G, NP0
Operating Temperature -55°C ~ 125°C
Features Low ESL
Ratings -
Applications General Purpose
Failure Rate -
Mounting Type Surface Mount, MLCC
Package / Case 1206 (3216 Metric)
Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max) -
Thickness (Max) 0.035" (0.88mm)
Lead Spacing -
Lead Style -
 
Additional Resources
Standard Package ? 1
Other Names 399-1189-1

08:47:06 2.21.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,35000 0,35
10 0,24000 2,40
25 0,19640 4,91
50 0,16760 8,38
100 0,14370 14,37
250 0,11972 29,93
500 0,10776 53,88
1.000 0,09100 91,00

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 399-1189-2-ND
  • Minimum Quantity: 4.000
  • Quantity Available: 8.000 - Immediate
  • Unit Price: 0,07277
  • Digi-Reel® ? : 399-1189-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 8.338 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback