Add To Favorites
Product Overview
Digi-Key Part Number 399-7212-1-ND
Quantity Available 5.091
Can ship immediately
Manufacturer

Manufacturer Part Number

C1206C561KDGACTU

Description CAP CER 560PF 1KV NP0 1206
Expanded Description 560pF ±10% 1000V (1kV) Ceramic Capacitor C0G, NP0 1206 (3216 Metric)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 10 Weeks
Documents & Media
Datasheets Ceramic Chip
Product Training Modules Capacitor Basics- Typical Uses for Capacitors
EDA / CAD Models ? Download from Accelerated Designs
Product Attributes Select All
Categories
Manufacturer

KEMET

Series C
Packaging ? Cut Tape (CT) ?
Part Status Active
Capacitance 560pF
Tolerance ±10%
Voltage - Rated 1000V (1kV)
Temperature Coefficient C0G, NP0
Operating Temperature -55°C ~ 125°C
Features High Voltage
Ratings -
Applications SMPS Filtering
Failure Rate -
Mounting Type Surface Mount, MLCC
Package / Case 1206 (3216 Metric)
Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max) -
Thickness (Max) 0.069" (1.75mm)
Lead Spacing -
Lead Style -
 
Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
C1206C561JDGACTU-ND C1206C561JDGACTU KEMET Tape & Reel (TR) ? 0
0,21308 2.000  Non-Stock ?
Additional Resources
Standard Package ? 1
Other Names 399-7212-1

20:37:28 1.17.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,70000 0,70
10 0,51300 5,13
25 0,44040 11,01
50 0,41120 20,56
100 0,35240 35,24
250 0,32304 80,76
500 0,27900 139,50
1.000 0,23494 234,94

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 399-7212-2-ND
  • Minimum Quantity: 2.000
  • Quantity Available: 4.000 - Immediate
  • Unit Price: 0,19667
  • Digi-Reel® ? : 399-7212-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 5.091 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback