Add To Favorites
Product Overview
Digi-Key Part Number 399-1212-1-ND
Quantity Available 21.297
Can ship immediately
Manufacturer

Manufacturer Part Number

C1206C471K5GACTU

Description CAP CER 470PF 50V NP0 1206
Expanded Description 470pF ±10% 50V Ceramic Capacitor C0G, NP0 1206 (3216 Metric)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 22 Weeks
Documents & Media
Datasheets Ceramic Chip
Product Training Modules Capacitor Basics- Typical Uses for Capacitors
EDA / CAD Models ? Download from Ultra Librarian
Catalog Page 2061 (DE2011-DE PDF)
Product Attributes Select All
Categories
Manufacturer

KEMET

Series C
Packaging ? Cut Tape (CT) ?
Part Status Active
Capacitance 470pF
Tolerance ±10%
Voltage - Rated 50V
Temperature Coefficient C0G, NP0
Operating Temperature -55°C ~ 125°C
Features Low ESL
Ratings -
Applications General Purpose
Failure Rate -
Mounting Type Surface Mount, MLCC
Package / Case 1206 (3216 Metric)
Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max) -
Thickness (Max) 0.035" (0.88mm)
Lead Spacing -
Lead Style -
 
Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
399-9359-1-ND C1206C471F5GACTU KEMET Cut Tape (CT) ? 3.494 - Immediate
1,21000 1
399-8194-1-ND C1206C471K2GACTU KEMET Cut Tape (CT) ? 5.757 - Immediate
0,44000 1
C1206C471F1GACTU-ND C1206C471F1GACTU KEMET Tape & Reel (TR) ? 0
0,44197 4.000  Non-Stock ?
C1206C471G1GACTU-ND C1206C471G1GACTU KEMET Tape & Reel (TR) ? 0
0,22918 4.000  Non-Stock ?
C1206C471G5GACTU-ND C1206C471G5GACTU KEMET Tape & Reel (TR) ? 0
0,19921 4.000  Non-Stock ?
399-1213-1-ND C1206C471J5GACTU KEMET Cut Tape (CT) ? 58.261 - Immediate
0,23000 1
399-1214-1-ND C1206C471J1GACTU KEMET Cut Tape (CT) ? 12.526 - Immediate
0,37000 1
399-8192-2-ND C1206C471J2GACTU KEMET Tape & Reel (TR) ? 20.000 - Immediate
0,09666 4.000
399-8193-2-ND C1206C471K1GACTU KEMET Tape & Reel (TR) ? 0
0,07550 4.000  Non-Stock ?
399-8194-2-ND C1206C471K2GACTU KEMET Tape & Reel (TR) ? 4.000 - Immediate
0,09201 4.000
399-9359-2-ND C1206C471F5GACTU KEMET Tape & Reel (TR) ? 0
0,38406 4.000
399-8192-1-ND C1206C471J2GACTU KEMET Cut Tape (CT) ? 24.092 - Immediate
0,46000 1
Additional Resources
Standard Package ? 1
Other Names 399-1212-1

13:03:45 2.21.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,31000 0,31
10 0,21700 2,17
25 0,17720 4,43
50 0,15140 7,57
100 0,12980 12,98
250 0,10816 27,04
500 0,09732 48,66
1.000 0,08218 82,18

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 399-1212-2-ND
  • Minimum Quantity: 4.000
  • Quantity Available: 16.000 - Immediate
  • Unit Price: 0,06572
  • Digi-Reel® ? : 399-1212-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 21.297 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback