Add To Favorites
Product Overview
Digi-Key Part Number 399-13198-1-ND
Quantity Available 16.998
Can ship immediately
Manufacturer

Manufacturer Part Number

C1206C222MGRAC7800

Description CAP CER 2200PF 2KV X7R 1206
Expanded Description 2200pF ±20% 2000V (2kV) Ceramic Capacitor X7R 1206 (3216 Metric)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 10 Weeks
Documents & Media
Datasheets High Voltage X7R Dielectric
Product Training Modules Capacitor Basics- Typical Uses for Capacitors
Product Attributes Select All
Categories
Manufacturer

KEMET

Series C
Packaging ? Cut Tape (CT) ?
Part Status Active
Capacitance 2200pF
Tolerance ±20%
Voltage - Rated 2000V (2kV)
Temperature Coefficient X7R
Operating Temperature -55°C ~ 125°C
Features High Voltage
Ratings -
Applications SMPS Filtering
Failure Rate -
Mounting Type Surface Mount, MLCC
Package / Case 1206 (3216 Metric)
Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max) -
Thickness (Max) 0.069" (1.75mm)
Lead Spacing -
Lead Style -
 
Additional Resources
Standard Package ? 1
Other Names 399-13198-1

02:40:32 1.23.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,69000 0,69
10 0,51300 5,13
25 0,43920 10,98
50 0,41000 20,50
100 0,35140 35,14
250 0,32212 80,53
500 0,27816 139,08
1.000 0,23425 234,25

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 399-13198-2-ND
  • Minimum Quantity: 2.000
  • Quantity Available: 16.000 - Immediate
  • Unit Price: 0,19609
  • Digi-Reel® ? : 399-13198-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 16.998 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback