Add To Favorites
Product Overview
Digi-Key Part Number 399-8165-1-ND
Quantity Available 23.304
Can ship immediately
Manufacturer

Manufacturer Part Number

C1206C220K5GACTU

Description CAP CER 22PF 50V NP0 1206
Expanded Description 22pF ±10% 50V Ceramic Capacitor C0G, NP0 1206 (3216 Metric)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 12 Weeks
Documents & Media
Datasheets Ceramic Chip
Product Training Modules Capacitor Basics- Typical Uses for Capacitors
EDA / CAD Models ? Download from Accelerated Designs
Product Attributes Select All
Categories
Manufacturer

KEMET

Series C
Packaging ? Cut Tape (CT) ?
Part Status Active
Capacitance 22pF
Tolerance ±10%
Voltage - Rated 50V
Temperature Coefficient C0G, NP0
Operating Temperature -55°C ~ 125°C
Features Low ESL
Ratings -
Applications General Purpose
Failure Rate -
Mounting Type Surface Mount, MLCC
Package / Case 1206 (3216 Metric)
Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max) -
Thickness (Max) 0.035" (0.88mm)
Lead Spacing -
Lead Style -
 
Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
C1206C220G1GACTU-ND C1206C220G1GACTU KEMET Tape & Reel (TR) ? 0
0,20465 4.000  Non-Stock ?
C1206C220G2GACTU-ND C1206C220G2GACTU KEMET Tape & Reel (TR) ? 0
0,24441 4.000  Non-Stock ?
C1206C220G5GACTU-ND C1206C220G5GACTU KEMET Tape & Reel (TR) ? 0
0,17778 4.000  Non-Stock ?
C1206C220K1GACTU-ND C1206C220K1GACTU KEMET Tape & Reel (TR) ? 0
0,06706 4.000  Non-Stock ?
C1206C220K2GACTU-ND C1206C220K2GACTU KEMET Tape & Reel (TR) ? 0
0,08158 4.000  Non-Stock ?
399-1197-1-ND C1206C220J5GACTU KEMET Cut Tape (CT) ? 56.857 - Immediate
0,18000 1
399-8164-1-ND C1206C220J1GACTU KEMET Cut Tape (CT) ? 5.558 - Immediate
0,21000 1
C1206C220J2GACTU-ND C1206C220J2GACTU KEMET Tape & Reel (TR) ? 0
0,08632 4.000  Non-Stock ?
Additional Resources
Standard Package ? 1
Other Names 399-8165-1

04:59:24 1.16.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,15000 0,15
10 0,10800 1,08
25 0,07920 1,98
50 0,06160 3,08
100 0,05100 5,10
250 0,04220 10,55
500 0,03574 17,87
1.000 0,02959 29,59

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 399-8165-2-ND
  • Minimum Quantity: 4.000
  • Quantity Available: 20.000 - Immediate
  • Unit Price: 0,02249
  • Digi-Reel® ? : 399-8165-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 23.304 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback