Add To Favorites
Product Overview
Digi-Key Part Number 399-11575-1-ND
Quantity Available 3.166
Can ship immediately
Manufacturer

Manufacturer Part Number

C1206C183J2GACAUTO

Description CAP CER 0.018UF 200V NP0 1206
Expanded Description 0.018µF ±5% 200V Ceramic Capacitor C0G, NP0 1206 (3216 Metric)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 10 Weeks
Product Attributes Select All
Categories
Manufacturer

KEMET

Series C
Packaging ? Cut Tape (CT) ?
Part Status Active
Capacitance 0.018µF
Tolerance ±5%
Voltage - Rated 200V
Temperature Coefficient C0G, NP0
Operating Temperature -55°C ~ 125°C
Features -
Ratings AEC-Q200
Applications Automotive
Failure Rate -
Mounting Type Surface Mount, MLCC
Package / Case 1206 (3216 Metric)
Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max) -
Thickness (Max) 0.071" (1.80mm)
Lead Spacing -
Lead Style -
 
Additional Resources
Standard Package ? 1
Other Names 399-11575-1

09:08:33 1.19.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,40000 0,40
10 0,28600 2,86
25 0,24440 6,11
50 0,21660 10,83
100 0,18870 18,87
250 0,16072 40,18
500 0,13974 69,87
1.000 0,11878 118,78

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 399-11575-2-ND
  • Minimum Quantity: 2.000
  • Quantity Available: 2.000 - Immediate
  • Unit Price: 0,11230
  • Digi-Reel® ? : 399-11575-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 3.166 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback