Add To Favorites
Product Overview
Digi-Key Part Number 399-10076-1-ND
Quantity Available 7.445
Can ship immediately
Manufacturer

Manufacturer Part Number

C0805C689J5GACTU

Description CAP CER 6.8PF 50V NP0 0805
Expanded Description 6.8pF ±5% 50V Ceramic Capacitor C0G, NP0 0805 (2012 Metric)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 11 Weeks
Documents & Media
Datasheets Ceramic Chip
Product Training Modules Capacitor Basics- Typical Uses for Capacitors
EDA / CAD Models ? Download from Ultra Librarian
Product Attributes Select All
Categories
Manufacturer

KEMET

Series C
Packaging ? Cut Tape (CT) ?
Part Status Active
Capacitance 6.8pF
Tolerance ±5%
Voltage - Rated 50V
Temperature Coefficient C0G, NP0
Operating Temperature -55°C ~ 125°C
Features Low ESL
Ratings -
Applications General Purpose
Failure Rate -
Mounting Type Surface Mount, MLCC
Package / Case 0805 (2012 Metric)
Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max) -
Thickness (Max) 0.035" (0.88mm)
Lead Spacing -
Lead Style -
 
Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
C0805C689J2GACTU-ND C0805C689J2GACTU KEMET Tape & Reel (TR) ? 0
0,07082 4.000  Non-Stock ?
Additional Resources
Standard Package ? 1
Other Names 399-10076-1

08:20:46 1.22.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,29000 0,29
10 0,20000 2,00
25 0,16000 4,00
50 0,13320 6,66
100 0,11330 11,33
250 0,09000 22,50
500 0,07998 39,99
1.000 0,06998 69,98

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 399-10076-2-ND
  • Minimum Quantity: 4.000
  • Quantity Available: 4.000 - Immediate
  • Unit Price: 0,05505
  • Digi-Reel® ? : 399-10076-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 7.445 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback