Add To Favorites
Product Overview
Digi-Key Part Number 399-9261-1-ND
Quantity Available 17.872
Can ship immediately
Manufacturer

Manufacturer Part Number

C0805C569D5GACTU

Description CAP CER 5.6PF 50V NP0 0805
Expanded Description 5.6pF ±0.5pF 50V Ceramic Capacitor C0G, NP0 0805 (2012 Metric)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 11 Weeks
Documents & Media
Datasheets Ceramic Chip
Product Training Modules Capacitor Basics- Typical Uses for Capacitors
EDA / CAD Models ? Download from Ultra Librarian
Product Attributes Select All
Categories
Manufacturer

KEMET

Series C
Packaging ? Cut Tape (CT) ?
Part Status Active
Capacitance 5.6pF
Tolerance ±0.5pF
Voltage - Rated 50V
Temperature Coefficient C0G, NP0
Operating Temperature -55°C ~ 125°C
Features Low ESL
Ratings -
Applications General Purpose
Failure Rate -
Mounting Type Surface Mount, MLCC
Package / Case 0805 (2012 Metric)
Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max) -
Thickness (Max) 0.035" (0.88mm)
Lead Spacing -
Lead Style -
 
Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
C0805C569D2GACTU-ND C0805C569D2GACTU KEMET Tape & Reel (TR) ? 0
0,04972 4.000  Non-Stock ?
399-9260-1-ND C0805C569D1GACTU KEMET Cut Tape (CT) ? 729 - Immediate
0,22000 1
Additional Resources
Standard Package ? 1
Other Names 399-9261-1

12:50:33 1.22.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,24000 0,24
10 0,16100 1,61
25 0,11840 2,96
50 0,09680 4,84
100 0,08170 8,17
250 0,06664 16,66
500 0,05590 27,95
1.000 0,04945 49,45

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 399-9261-2-ND
  • Minimum Quantity: 4.000
  • Quantity Available: 16.000 - Immediate
  • Unit Price: 0,03839
  • Digi-Reel® ? : 399-9261-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 17.872 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback