Add To Favorites
Product Overview
Digi-Key Part Number 399-8089-1-ND
Quantity Available 10.064
Can ship immediately
Manufacturer

Manufacturer Part Number

C0805C471K5GACTU

Description CAP CER 470PF 50V NP0 0805
Expanded Description 470pF ±10% 50V Ceramic Capacitor C0G, NP0 0805 (2012 Metric)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 22 Weeks
Documents & Media
Datasheets Ceramic Chip
Product Training Modules Capacitor Basics- Typical Uses for Capacitors
EDA / CAD Models ? Download from Ultra Librarian
Product Attributes Select All
Categories
Manufacturer

KEMET

Series C
Packaging ? Cut Tape (CT) ?
Part Status Active
Capacitance 470pF
Tolerance ±10%
Voltage - Rated 50V
Temperature Coefficient C0G, NP0
Operating Temperature -55°C ~ 125°C
Features Low ESL
Ratings -
Applications General Purpose
Failure Rate -
Mounting Type Surface Mount, MLCC
Package / Case 0805 (2012 Metric)
Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max) -
Thickness (Max) 0.035" (0.88mm)
Lead Spacing -
Lead Style -
 
Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
C0805C471G2GACTU-ND C0805C471G2GACTU KEMET Tape & Reel (TR) ? 0
0,18112 4.000  Non-Stock ?
C0805C471G1GACTU-ND C0805C471G1GACTU KEMET Tape & Reel (TR) ? 0
0,15983 4.000  Non-Stock ?
399-8083-1-ND C0805C471F5GACTU KEMET Cut Tape (CT) ? 6.243 - Immediate
0,89000 1
399-8084-1-ND C0805C471G5GACTU KEMET Cut Tape (CT) ? 6.939 - Immediate
0,60000 1
399-8085-1-ND C0805C471J1GACTU KEMET Cut Tape (CT) ? 28.388 - Immediate
0,15000 1
399-8082-1-ND C0805C471F1GACTU KEMET Cut Tape (CT) ? 16.112 - Immediate
0,43000 1
399-8086-1-ND C0805C471K1GACTU KEMET Cut Tape (CT) ? 5.920 - Immediate
0,29000 1
399-1133-1-ND C0805C471J5GACTU KEMET Cut Tape (CT) ? 139.935 - Immediate
0,09000 1
399-9242-1-ND C0805C471J2GACTU KEMET Cut Tape (CT) ? 4.056 - Immediate
0,30000 1
399-9243-1-ND C0805C471K2GACTU KEMET Cut Tape (CT) ? 8.823 - Immediate
0,29000 1
Additional Resources
Standard Package ? 1
Other Names 399-8089-1

05:52:29 2.19.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,25000 0,25
10 0,17100 1,71
25 0,13680 3,42
50 0,11380 5,69
100 0,09680 9,68
250 0,07688 19,22
500 0,06836 34,18
1.000 0,05982 59,82

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 399-8089-2-ND
  • Minimum Quantity: 4.000
  • Quantity Available: 8.000 - Immediate
  • Unit Price: 0,04710
  • Digi-Reel® ? : 399-8089-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 10.064 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback