Add To Favorites
Product Overview
Digi-Key Part Number 399-7152-1-ND
Quantity Available 10.996
Can ship immediately
Manufacturer

Manufacturer Part Number

C0805C331KDRACTU

Description CAP CER 330PF 1KV X7R 0805
Expanded Description 330pF ±10% 1000V (1kV) Ceramic Capacitor X7R 0805 (2012 Metric)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 12 Weeks
Documents & Media
Datasheets Ceramic Chip
Product Training Modules Capacitor Basics- Typical Uses for Capacitors
EDA / CAD Models ? Download from Accelerated Designs
Product Attributes Select All
Categories
Manufacturer

KEMET

Series C
Packaging ? Cut Tape (CT) ?
Part Status Active
Capacitance 330pF
Tolerance ±10%
Voltage - Rated 1000V (1kV)
Temperature Coefficient X7R
Operating Temperature -55°C ~ 125°C
Features High Voltage
Ratings -
Applications SMPS Filtering
Failure Rate -
Mounting Type Surface Mount, MLCC
Package / Case 0805 (2012 Metric)
Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max) -
Thickness (Max) 0.055" (1.40mm)
Lead Spacing -
Lead Style -
 
Additional Resources
Standard Package ? 1
Other Names 399-7152-1

08:25:04 1.18.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,37000 0,37
10 0,25700 2,57
25 0,21080 5,27
50 0,17980 8,99
100 0,15410 15,41
250 0,12844 32,11
500 0,11562 57,81
1.000 0,09764 97,64

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 399-7152-2-ND
  • Minimum Quantity: 2.500
  • Quantity Available: 10.000 - Immediate
  • Unit Price: 0,08258
  • Digi-Reel® ? : 399-7152-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 10.996 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback