Add To Favorites
Product Overview
Digi-Key Part Number 399-3127-1-ND
Quantity Available 8.644
Can ship immediately
Manufacturer

Manufacturer Part Number

C0805C275K8PACTU

Description CAP CER 2.7UF 10V X5R 0805
Expanded Description 2.7µF ±10% 10V Ceramic Capacitor X5R 0805 (2012 Metric)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 22 Weeks
Documents & Media
Datasheets Ceramic Chip
Product Training Modules Capacitor Basics- Typical Uses for Capacitors
EDA / CAD Models ? Download from Ultra Librarian
Catalog Page 2061 (DE2011-DE PDF)
Product Attributes Select All
Categories
Manufacturer

KEMET

Series C
Packaging ? Cut Tape (CT) ?
Part Status Active
Capacitance 2.7µF
Tolerance ±10%
Voltage - Rated 10V
Temperature Coefficient X5R
Operating Temperature -55°C ~ 85°C
Features Low ESL
Ratings -
Applications General Purpose
Failure Rate -
Mounting Type Surface Mount, MLCC
Package / Case 0805 (2012 Metric)
Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max) -
Thickness (Max) 0.041" (1.05mm)
Lead Spacing -
Lead Style -
 
Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
C0805C275K4PACTU-ND C0805C275K4PACTU KEMET Tape & Reel (TR) ? 0
0,10341 4.000  Non-Stock ?
Additional Resources
Standard Package ? 1
Other Names 399-3127-1

10:52:30 3.25.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,42000 0,42
10 0,29800 2,98
25 0,25440 6,36
50 0,22540 11,27
100 0,19640 19,64
250 0,16728 41,82
500 0,14546 72,73
1.000 0,12364 123,64

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 399-3127-2-ND
  • Minimum Quantity: 4.000
  • Quantity Available: 8.000 - Immediate
  • Unit Price: 0,10751
  • Digi-Reel® ? : 399-3127-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 8.644 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback