Add To Favorites
Product Overview
Digi-Key Part Number 399-8052-1-ND
Quantity Available 1.818
Can ship immediately
Manufacturer

Manufacturer Part Number

C0805C224K8RACTU

Description CAP CER 0.22UF 10V X7R 0805
Expanded Description 0.22µF ±10% 10V Ceramic Capacitor X7R 0805 (2012 Metric)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 22 Weeks
Documents & Media
Datasheets Ceramic Chip
Product Training Modules Capacitor Basics- Typical Uses for Capacitors
EDA / CAD Models ? Download from Ultra Librarian
Product Attributes Select All
Categories
Manufacturer

KEMET

Series C
Packaging ? Cut Tape (CT) ?
Part Status Active
Capacitance 0.22µF
Tolerance ±10%
Voltage - Rated 10V
Temperature Coefficient X7R
Operating Temperature -55°C ~ 125°C
Features Low ESL
Ratings -
Applications General Purpose
Failure Rate -
Mounting Type Surface Mount, MLCC
Package / Case 0805 (2012 Metric)
Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max) -
Thickness (Max) 0.035" (0.88mm)
Lead Spacing -
Lead Style -
 
Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
C0805C224J4RACTU-ND C0805C224J4RACTU KEMET Tape & Reel (TR) ? 0
0,15841 4.000  Non-Stock ?
C0805C224J8RACTU-ND C0805C224J8RACTU KEMET Tape & Reel (TR) ? 0
0,15841 4.000  Non-Stock ?
399-8050-1-ND C0805C224K3RACTU KEMET Cut Tape (CT) ? 69.637 - Immediate
0,13000 1
399-8051-1-ND C0805C224K4RACTU KEMET Cut Tape (CT) ? 48.635 - Immediate
0,13000 1
399-9204-1-ND C0805C224J3RACTU KEMET Cut Tape (CT) ? 8.659 - Immediate
0,65000 1
Additional Resources
Standard Package ? 1
Other Names 399-8052-1

22:35:15 2.21.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,46000 0,46
10 0,32200 3,22
25 0,27480 6,87
50 0,24320 12,16
100 0,21190 21,19
250 0,18052 45,13
500 0,15698 78,49
1.000 0,13343 133,43

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 399-8052-2-ND
  • Minimum Quantity: 4.000
  • Quantity Available: 0
  • Unit Price: 0,10523
  • Digi-Reel® ? : 399-8052-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 1.818 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback