Add To Favorites
Product Overview
Digi-Key Part Number 399-7064-1-ND
Quantity Available 27.362
Can ship immediately
Manufacturer

Manufacturer Part Number

C0805C222KDRACTU

Description CAP CER 2200PF 1KV X7R 0805
Expanded Description 2200pF ±10% 1000V (1kV) Ceramic Capacitor X7R 0805 (2012 Metric)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 22 Weeks
Documents & Media
Datasheets Ceramic Chip
Product Training Modules Capacitor Basics- Typical Uses for Capacitors
EDA / CAD Models ? Download from Ultra Librarian
Product Attributes Select All
Categories
Manufacturer

KEMET

Series C
Packaging ? Cut Tape (CT) ?
Part Status Active
Capacitance 2200pF
Tolerance ±10%
Voltage - Rated 1000V (1kV)
Temperature Coefficient X7R
Operating Temperature -55°C ~ 125°C
Features High Voltage
Ratings -
Applications SMPS Filtering
Failure Rate -
Mounting Type Surface Mount, MLCC
Package / Case 0805 (2012 Metric)
Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max) -
Thickness (Max) 0.055" (1.40mm)
Lead Spacing -
Lead Style -
 
Additional Resources
Standard Package ? 1
Other Names 399-7064-1

07:31:46 3.23.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,32000 0,32
10 0,22200 2,22
25 0,18160 4,54
50 0,15520 7,76
100 0,13300 13,30
250 0,11084 27,71
500 0,09976 49,88
1.000 0,08424 84,24

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 399-7064-2-ND
  • Minimum Quantity: 2.500
  • Quantity Available: 25.000 - Immediate
  • Unit Price: 0,07712
  • Digi-Reel® ? : 399-7064-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 27.362 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback