Add To Favorites
Product Overview
Digi-Key Part Number 399-8039-1-ND
Quantity Available 11.319
Can ship immediately
Manufacturer

Manufacturer Part Number

C0805C221M5RACTU

Description CAP CER 220PF 50V X7R 0805
Expanded Description 220pF ±20% 50V Ceramic Capacitor X7R 0805 (2012 Metric)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 22 Weeks
Documents & Media
Datasheets Ceramic Chip
Product Training Modules Capacitor Basics- Typical Uses for Capacitors
EDA / CAD Models ? Download from Ultra Librarian
Product Attributes Select All
Categories
Manufacturer

KEMET

Series C
Packaging ? Cut Tape (CT) ?
Part Status Active
Capacitance 220pF
Tolerance ±20%
Voltage - Rated 50V
Temperature Coefficient X7R
Operating Temperature -55°C ~ 125°C
Features Low ESL
Ratings -
Applications General Purpose
Failure Rate -
Mounting Type Surface Mount, MLCC
Package / Case 0805 (2012 Metric)
Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max) -
Thickness (Max) 0.035" (0.88mm)
Lead Spacing -
Lead Style -
 
Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
C0805C221J1RACTU-ND C0805C221J1RACTU KEMET Tape & Reel (TR) ? 0
0,09401 4.000  Non-Stock ?
C0805C221J2RACTU-ND C0805C221J2RACTU KEMET Tape & Reel (TR) ? 0
0,10011 4.000  Non-Stock ?
C0805C221J5RACTU-ND C0805C221J5RACTU KEMET Tape & Reel (TR) ? 0
0,08104 4.000  Non-Stock ?
399-1138-1-ND C0805C221K5RACTU KEMET Cut Tape (CT) ? 11.794 - Immediate
0,33000 1
399-7146-1-ND C0805C221KARACTU KEMET Cut Tape (CT) ? 6.282 - Immediate
0,43000 1
399-9194-1-ND C0805C221K1RACTU KEMET Cut Tape (CT) ? 9.653 - Immediate
0,31000 1
399-9196-1-ND C0805C221K2RACTU KEMET Cut Tape (CT) ? 5.981 - Immediate
0,25000 1
C0805C221M2RACTU-ND C0805C221M2RACTU KEMET Tape & Reel (TR) ? 0
0,07262 4.000  Non-Stock ?
Additional Resources
Standard Package ? 1
Other Names 399-8039-1

23:44:36 3.27.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,09000 0,09
10 0,05300 0,53
25 0,03800 0,95
50 0,02860 1,43
100 0,02350 2,35
250 0,01964 4,91
500 0,01676 8,38
1.000 0,01317 13,17

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 399-8039-2-ND
  • Minimum Quantity: 4.000
  • Quantity Available: 8.000 - Immediate
  • Unit Price: 0,00958
  • Digi-Reel® ? : 399-8039-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 11.319 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback