Add To Favorites
Product Overview
Digi-Key Part Number 399-9190-1-ND
Quantity Available 73.206
Can ship immediately
Manufacturer

Manufacturer Part Number

C0805C220K3GACTU

Description CAP CER 22PF 25V NP0 0805
Expanded Description 22pF ±10% 25V Ceramic Capacitor C0G, NP0 0805 (2012 Metric)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 22 Weeks
Documents & Media
Datasheets Ceramic Chip
Product Training Modules Capacitor Basics- Typical Uses for Capacitors
EDA / CAD Models ? Download from Ultra Librarian
Product Attributes Select All
Categories
Manufacturer

KEMET

Series C
Packaging ? Cut Tape (CT) ?
Part Status Active
Capacitance 22pF
Tolerance ±10%
Voltage - Rated 25V
Temperature Coefficient C0G, NP0
Operating Temperature -55°C ~ 125°C
Features Low ESL
Ratings -
Applications General Purpose
Failure Rate -
Mounting Type Surface Mount, MLCC
Package / Case 0805 (2012 Metric)
Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max) -
Thickness (Max) 0.035" (0.88mm)
Lead Spacing -
Lead Style -
 
Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
C0805C220G2GACTU-ND C0805C220G2GACTU KEMET Tape & Reel (TR) ? 0
0,13861 4.000  Non-Stock ?
C0805C220K2GACTU-ND C0805C220K2GACTU KEMET Tape & Reel (TR) ? 0
0,04641 4.000  Non-Stock ?
C0805C220G1GACTU-ND C0805C220G1GACTU KEMET Tape & Reel (TR) ? 0
0,11457 4.000  Non-Stock ?
399-8034-1-ND C0805C220G5GACTU KEMET Cut Tape (CT) ? 4.793 - Immediate
0,43000 1
399-8035-1-ND C0805C220J1GACTU KEMET Cut Tape (CT) ? 30.243 - Immediate
0,09000 1
399-8036-1-ND C0805C220K5GACTU KEMET Cut Tape (CT) ? 41.455 - Immediate
0,09000 1
399-9189-1-ND C0805C220K1GACTU KEMET Cut Tape (CT) ? 6.504 - Immediate
0,25000 1
399-1113-1-ND C0805C220J5GACTU KEMET Cut Tape (CT) ? 498.672 - Immediate
0,09000 1
399-11166-1-ND C0805C220F5GACTU KEMET Cut Tape (CT) ? 18.177 - Immediate
0,70000 1
399-9188-1-ND C0805C220J2GACTU KEMET Cut Tape (CT) ? 368 - Immediate
0,23000 1
C0805C220J3GACTU-ND C0805C220J3GACTU KEMET Tape & Reel (TR) ? 0
0,03772 4.000  Non-Stock ?
Additional Resources
Standard Package ? 1
Other Names 399-9190-1

13:55:02 2.24.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,09000 0,09
10 0,06100 0,61
25 0,04400 1,10
50 0,03280 1,64
100 0,02690 2,69
250 0,02252 5,63
500 0,01922 9,61
1.000 0,01510 15,10

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 399-9190-2-ND
  • Minimum Quantity: 4.000
  • Quantity Available: 72.000 - Immediate
  • Unit Price: 0,01127
  • Digi-Reel® ? : 399-9190-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 73.206 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback