Add To Favorites
Product Overview
Digi-Key Part Number 399-7145-1-ND
Quantity Available 19.865
Can ship immediately
Manufacturer

Manufacturer Part Number

C0805C220JDGACTU

Description CAP CER 22PF 1KV NP0 0805
Expanded Description 22pF ±5% 1000V (1kV) Ceramic Capacitor C0G, NP0 0805 (2012 Metric)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 22 Weeks
Documents & Media
Datasheets Ceramic Chip
Product Training Modules Capacitor Basics- Typical Uses for Capacitors
EDA / CAD Models ? Download from Ultra Librarian
Product Attributes Select All
Categories
Manufacturer

KEMET

Series C
Packaging ? Cut Tape (CT) ?
Part Status Active
Capacitance 22pF
Tolerance ±5%
Voltage - Rated 1000V (1kV)
Temperature Coefficient C0G, NP0
Operating Temperature -55°C ~ 125°C
Features High Voltage
Ratings -
Applications SMPS Filtering
Failure Rate -
Mounting Type Surface Mount, MLCC
Package / Case 0805 (2012 Metric)
Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max) -
Thickness (Max) 0.055" (1.40mm)
Lead Spacing -
Lead Style -
 
Additional Resources
Standard Package ? 1
Other Names 399-7145-1

13:26:03 3.30.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,40000 0,40
10 0,27300 2,73
25 0,22400 5,60
50 0,19100 9,55
100 0,16380 16,38
250 0,13652 34,13
500 0,12288 61,44
1.000 0,10375 103,75

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 399-7145-2-ND
  • Minimum Quantity: 2.500
  • Quantity Available: 17.500 - Immediate
  • Unit Price: 0,08546
  • Digi-Reel® ? : 399-7145-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 19.865 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback