Add To Favorites
Product Overview
Digi-Key Part Number 399-9987-1-ND
Quantity Available 15.833
Can ship immediately
Manufacturer

Manufacturer Part Number

C0805C200J4GAC7800

Description CAP CER 20PF 16V NP0 0805
Expanded Description 20pF ±5% 16V Ceramic Capacitor C0G, NP0 0805 (2012 Metric)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 22 Weeks
Documents & Media
Datasheets Ceramic Chip
Product Training Modules Capacitor Basics- Typical Uses for Capacitors
EDA / CAD Models ? Download from Ultra Librarian
Product Attributes Select All
Categories
Manufacturer

KEMET

Series C
Packaging ? Cut Tape (CT) ?
Part Status Active
Capacitance 20pF
Tolerance ±5%
Voltage - Rated 16V
Temperature Coefficient C0G, NP0
Operating Temperature -55°C ~ 125°C
Features Low ESL
Ratings -
Applications General Purpose
Failure Rate -
Mounting Type Surface Mount, MLCC
Package / Case 0805 (2012 Metric)
Size / Dimension 0.079" L x 0.049" W (2.01mm x 1.25mm)
Height - Seated (Max) -
Thickness (Max) 0.035" (0.88mm)
Lead Spacing -
Lead Style -
 
Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
399-8032-1-ND C0805C200J1GACTU KEMET Cut Tape (CT) ? 4.490 - Immediate
0,25000 1
C0805C200G1GACTU-ND C0805C200G1GACTU KEMET Tape & Reel (TR) ? 0
0,13748 4.000  Non-Stock ?
C0805C200G2GACTU-ND C0805C200G2GACTU KEMET Tape & Reel (TR) ? 0
0,16634 4.000  Non-Stock ?
C0805C200J2GACTU-ND C0805C200J2GACTU KEMET Tape & Reel (TR) ? 0
0,05862 4.000  Non-Stock ?
C0805C200J3GACTU-ND C0805C200J3GACTU KEMET Tape & Reel (TR) ? 0
0,04526 4.000  Non-Stock ?
399-9185-1-ND C0805C200G5GACTU KEMET Cut Tape (CT) ? 96 - Immediate
0,51000 1
399-8033-1-ND C0805C200J5GACTU KEMET Cut Tape (CT) ? 20.023 - Immediate
0,22000 1
Additional Resources
Standard Package ? 1
Other Names 399-9987-1

22:30:27 2.21.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,22000 0,22
10 0,15200 1,52
25 0,12120 3,03
50 0,10120 5,06
100 0,08610 8,61
250 0,06836 17,09
500 0,06076 30,38
1.000 0,05317 53,17

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 399-9987-2-ND
  • Minimum Quantity: 4.000
  • Quantity Available: 12.000 - Immediate
  • Unit Price: 0,04526
  • Digi-Reel® ? : 399-9987-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 15.833 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback