Add To Favorites
Product Overview
Digi-Key Part Number 399-8030-1-ND
Quantity Available 70.823
Can ship immediately
Manufacturer

Manufacturer Part Number

C0805C180K5GACTU

Description CAP CER 18PF 50V NP0 0805
Expanded Description 18pF ±10% 50V Ceramic Capacitor C0G, NP0 0805 (2012 Metric)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 22 Weeks
Documents & Media
Datasheets Ceramic Chip
Product Training Modules Capacitor Basics- Typical Uses for Capacitors
EDA / CAD Models ? Download from Ultra Librarian
Product Attributes Select All
Categories
Manufacturer

KEMET

Series C
Packaging ? Cut Tape (CT) ?
Part Status Active
Capacitance 18pF
Tolerance ±10%
Voltage - Rated 50V
Temperature Coefficient C0G, NP0
Operating Temperature -55°C ~ 125°C
Features Low ESL
Ratings -
Applications General Purpose
Failure Rate -
Mounting Type Surface Mount, MLCC
Package / Case 0805 (2012 Metric)
Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max) -
Thickness (Max) 0.035" (0.88mm)
Lead Spacing -
Lead Style -
 
Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
C0805C180G1GACTU-ND C0805C180G1GACTU KEMET Tape & Reel (TR) ? 0
0,11584 4.000  Non-Stock ?
C0805C180G2GACTU-ND C0805C180G2GACTU KEMET Tape & Reel (TR) ? 0
0,14016 4.000  Non-Stock ?
C0805C180G5GACTU-ND C0805C180G5GACTU KEMET Tape & Reel (TR) ? 0
0,10011 4.000  Non-Stock ?
C0805C180J2GACTU-ND C0805C180J2GACTU KEMET Tape & Reel (TR) ? 0
0,04939 4.000  Non-Stock ?
399-8029-1-ND C0805C180J1GACTU KEMET Cut Tape (CT) ? 11.291 - Immediate
0,23000 1
399-1112-1-ND C0805C180J5GACTU KEMET Cut Tape (CT) ? 101.885 - Immediate
0,10000 1
399-9178-1-ND C0805C180K2GACTU KEMET Cut Tape (CT) ? 4.956 - Immediate
0,26000 1
C0805C180K1GACTU-ND C0805C180K1GACTU KEMET Tape & Reel (TR) ? 0
0,04195 4.000  Non-Stock ?
Additional Resources
Standard Package ? 1
Other Names 399-8030-1

14:37:22 3.26.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,09000 0,09
10 0,06500 0,65
25 0,04760 1,19
50 0,03540 1,77
100 0,02910 2,91
250 0,02432 6,08
500 0,02074 10,37
1.000 0,01630 16,30

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 399-8030-2-ND
  • Minimum Quantity: 4.000
  • Quantity Available: 68.000 - Immediate
  • Unit Price: 0,01186
  • Digi-Reel® ? : 399-8030-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 70.823 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback