Add To Favorites
Product Overview
Digi-Key Part Number 399-1175-1-ND
Quantity Available 71.016
Can ship immediately
Manufacturer

Manufacturer Part Number

C0805C104Z5UACTU

Description CAP CER 0.1UF 50V Z5U 0805
Expanded Description 0.1µF -20%, +80% 50V Ceramic Capacitor Z5U 0805 (2012 Metric)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 22 Weeks
Documents & Media
Datasheets Z5U Dielectric, 50-100 V
Product Training Modules Capacitor Basics- Typical Uses for Capacitors
EDA / CAD Models ? Download from Ultra Librarian
Catalog Page 2061 (DE2011-DE PDF)
Product Attributes Select All
Categories
Manufacturer

KEMET

Series C
Packaging ? Cut Tape (CT) ?
Part Status Active
Capacitance 0.1µF
Tolerance -20%, +80%
Voltage - Rated 50V
Temperature Coefficient Z5U
Operating Temperature 10°C ~ 85°C
Features Low ESL
Ratings -
Applications General Purpose
Failure Rate -
Mounting Type Surface Mount, MLCC
Package / Case 0805 (2012 Metric)
Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max) -
Thickness (Max) 0.035" (0.88mm)
Lead Spacing -
Lead Style -
 
Additional Resources
Standard Package ? 1
Other Names 399-1175-1

14:44:18 2.27.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,09000 0,09
10 0,06600 0,66
25 0,04840 1,21
50 0,03780 1,89
100 0,03120 3,12
250 0,02580 6,45
500 0,02186 10,93
1.000 0,01810 18,10

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 399-1175-2-ND
  • Minimum Quantity: 4.000
  • Quantity Available: 68.000 - Immediate
  • Unit Price: 0,01475
  • Digi-Reel® ? : 399-1175-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 71.016 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback