Add To Favorites
Product Overview
Digi-Key Part Number 399-7988-1-ND
Quantity Available 53.860
Can ship immediately
Manufacturer

Manufacturer Part Number

C0805C102K5GACTU

Description CAP CER 1000PF 50V NP0 0805
Expanded Description 1000pF ±10% 50V Ceramic Capacitor C0G, NP0 0805 (2012 Metric)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 12 Weeks
Documents & Media
Datasheets Ceramic Chip
Product Training Modules Capacitor Basics- Typical Uses for Capacitors
EDA / CAD Models ? Download from Ultra Librarian
Product Attributes Select All
Categories
Manufacturer

KEMET

Series C
Packaging ? Cut Tape (CT) ?
Part Status Active
Capacitance 1000pF
Tolerance ±10%
Voltage - Rated 50V
Temperature Coefficient C0G, NP0
Operating Temperature -55°C ~ 125°C
Features Low ESL
Ratings -
Applications General Purpose
Failure Rate -
Mounting Type Surface Mount, MLCC
Package / Case 0805 (2012 Metric)
Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max) -
Thickness (Max) 0.035" (0.88mm)
Lead Spacing -
Lead Style -
 
Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
C0805C102G1GACTU-ND C0805C102G1GACTU KEMET Tape & Reel (TR) ? 8.000 - Immediate
0,18572 4.000  Non-Stock ?
399-7982-1-ND C0805C102F1GAC7800 KEMET Cut Tape (CT) ? 15.566 - Immediate
1,06000 1
399-7983-1-ND C0805C102F5GACTU KEMET Cut Tape (CT) ? 17.362 - Immediate
0,82000 1
399-7984-1-ND C0805C102G5GACTU KEMET Cut Tape (CT) ? 8.908 - Immediate
0,70000 1
399-7985-1-ND C0805C102K1GACTU KEMET Cut Tape (CT) ? 11.300 - Immediate
0,28000 1
399-1136-1-ND C0805C102J5GACTU KEMET Cut Tape (CT) ? 472.149 - Immediate
0,11000 1
399-1137-1-ND C0805C102J1GACTU KEMET Cut Tape (CT) ? 36.707 - Immediate
0,29000 1
Additional Resources
Standard Package ? 1
Other Names 399-7988-1

04:37:55 1.23.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,11000 0,11
10 0,07700 0,77
25 0,05560 1,39
50 0,04340 2,17
100 0,03600 3,60
250 0,02980 7,45
500 0,02524 12,62
1.000 0,02089 20,89

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 399-7988-2-ND
  • Minimum Quantity: 4.000
  • Quantity Available: 52.000 - Immediate
  • Unit Price: 0,01589
  • Digi-Reel® ? : 399-7988-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 53.860 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback