Add To Favorites
Product Overview
Digi-Key Part Number 399-9150-1-ND
Quantity Available 8.160
Can ship immediately
Manufacturer

Manufacturer Part Number

C0805C101K3GACTU

Description CAP CER 100PF 25V NP0 0805
Expanded Description 100pF ±10% 25V Ceramic Capacitor C0G, NP0 0805 (2012 Metric)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 8 Weeks
Documents & Media
Datasheets Ceramic Chip
Product Training Modules Capacitor Basics- Typical Uses for Capacitors
EDA / CAD Models ? Download from Accelerated Designs
Product Attributes Select All
Categories
Manufacturer

KEMET

Series C
Packaging ? Cut Tape (CT) ?
Part Status Active
Capacitance 100pF
Tolerance ±10%
Voltage - Rated 25V
Temperature Coefficient C0G, NP0
Operating Temperature -55°C ~ 125°C
Features Low ESL
Ratings -
Applications General Purpose
Failure Rate -
Mounting Type Surface Mount, MLCC
Package / Case 0805 (2012 Metric)
Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max) -
Thickness (Max) 0.035" (0.88mm)
Lead Spacing -
Lead Style -
 
Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
C0805C101G2GACTU-ND C0805C101G2GACTU KEMET Tape & Reel (TR) ? 0
0,14109 4.000  Non-Stock ?
C0805C101J3GACTU-ND C0805C101J3GACTU KEMET Tape & Reel (TR) ? 0
0,03839 4.000  Non-Stock ?
C0805C101F2GACTU-ND C0805C101F2GACTU KEMET Tape & Reel (TR) ? 0
0,25867 4.000  Non-Stock ?
C0805C101F3GACTU-ND C0805C101F3GACTU KEMET Tape & Reel (TR) ? 0
0,18812 4.000  Non-Stock ?
399-7980-1-ND C0805C101K2GACTU KEMET Cut Tape (CT) ? 18.141 - Immediate
0,25000 1
399-7976-1-ND C0805C101F5GACTU KEMET Cut Tape (CT) ? 3.268 - Immediate
0,71000 1
399-7977-1-ND C0805C101G5GACTU KEMET Cut Tape (CT) ? 3.868 - Immediate
0,43000 1
399-7978-1-ND C0805C101J2GACTU KEMET Cut Tape (CT) ? 48.816 - Immediate
0,16000 1
399-7979-1-ND C0805C101K1GACTU KEMET Cut Tape (CT) ? 23.590 - Immediate
0,26000 1
399-1122-1-ND C0805C101J5GACTU KEMET Cut Tape (CT) ? 644.141 - Immediate
0,10000 1
399-9148-1-ND C0805C101F1GACTU KEMET Cut Tape (CT) ? 966 - Immediate
0,74000 1
399-1123-1-ND C0805C101J1GACTU KEMET Cut Tape (CT) ? 80.556 - Immediate
0,10000 1
399-9149-1-ND C0805C101G1GACTU KEMET Cut Tape (CT) ? 3.674 - Immediate
0,51000 1
399-1121-1-ND C0805C101K5GACTU KEMET Cut Tape (CT) ? 98.268 - Immediate
0,10000 1
Additional Resources
Standard Package ? 1
Other Names 399-9150-1

17:42:09 1.19.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,16000 0,16
10 0,11900 1,19
25 0,08720 2,18
50 0,06780 3,39
100 0,05610 5,61
250 0,04644 11,61
500 0,03936 19,68
1.000 0,03258 32,58

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 399-9150-2-ND
  • Minimum Quantity: 4.000
  • Quantity Available: 8.000 - Immediate
  • Unit Price: 0,02476
  • Digi-Reel® ? : 399-9150-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 8.160 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback