Add To Favorites
Product Overview
Digi-Key Part Number 399-7401-1-ND
Quantity Available 19.647
Can ship immediately
Manufacturer

Manufacturer Part Number

C0603X470J5GACTU

Description CAP CER 47PF 50V NP0 0603
Expanded Description 47pF ±5% 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 11 Weeks
Documents & Media
Datasheets C0603X470J5GACTU
Featured Product Large Case Size FT-Caps
EDA / CAD Models ? Download from Accelerated Designs
Product Attributes Select All
Categories
Manufacturer

KEMET

Series FT-CAP
Packaging ? Cut Tape (CT) ?
Part Status Active
Capacitance 47pF
Tolerance ±5%
Voltage - Rated 50V
Temperature Coefficient C0G, NP0
Operating Temperature -55°C ~ 125°C
Features Soft Termination
Ratings -
Applications Boardflex Sensitive
Failure Rate -
Mounting Type Surface Mount, MLCC
Package / Case 0603 (1608 Metric)
Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max) -
Thickness (Max) 0.034" (0.87mm)
Lead Spacing -
Lead Style -
 
Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
399-7400-1-ND C0603X470J1GACTU KEMET Cut Tape (CT) ? 3.222 - Immediate
0,28000 1
Additional Resources
Standard Package ? 1
Other Names 399-7401-1

15:30:13 1.17.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,30000 0,30
10 0,20300 2,03
25 0,16240 4,06
50 0,13560 6,78
100 0,11520 11,52
250 0,09140 22,85
500 0,08128 40,64
1.000 0,07111 71,11

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 399-7401-2-ND
  • Minimum Quantity: 4.000
  • Quantity Available: 16.000 - Immediate
  • Unit Price: 0,05593
  • Digi-Reel® ? : 399-7401-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 19.647 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback