Add To Favorites
Product Overview
Digi-Key Part Number 399-9982-1-ND
Quantity Available 26.899
Can ship immediately
Manufacturer

Manufacturer Part Number

C0603C912J3GAC7867

Description CAP CER 9100PF 25V NP0 0603
Expanded Description 9100pF ±5% 25V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 22 Weeks
Documents & Media
Datasheets Ceramic Chip
EDA / CAD Models ? Download from Ultra Librarian
Product Attributes Select All
Categories
Manufacturer

KEMET

Series C
Packaging ? Cut Tape (CT) ?
Part Status Active
Capacitance 9100pF
Tolerance ±5%
Voltage - Rated 25V
Temperature Coefficient C0G, NP0
Operating Temperature -55°C ~ 125°C
Features Low ESL
Ratings -
Applications General Purpose
Failure Rate -
Mounting Type Surface Mount, MLCC
Package / Case 0603 (1608 Metric)
Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max) -
Thickness (Max) 0.034" (0.87mm)
Lead Spacing -
Lead Style -
 
Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
C0603C912F3GACTU-ND C0603C912F3GACTU KEMET Tape & Reel (TR) ? 0
0,46209 4.000  Non-Stock ?
Additional Resources
Standard Package ? 1
Other Names 399-9982-1

20:56:26 2.22.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,39000 0,39
10 0,27400 2,74
25 0,22440 5,61
50 0,19160 9,58
100 0,16430 16,43
250 0,13692 34,23
500 0,12320 61,60
1.000 0,10404 104,04

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 399-9982-2-ND
  • Minimum Quantity: 4.000
  • Quantity Available: 24.000 - Immediate
  • Unit Price: 0,08320
  • Digi-Reel® ? : 399-9982-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 26.899 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback