Add To Favorites
Product Overview
Digi-Key Part Number 399-9980-1-ND
Quantity Available 21.975
Can ship immediately
Manufacturer

Manufacturer Part Number

C0603C752J3GAC7867

Description CAP CER 7500PF 25V NP0 0603
Expanded Description 7500pF ±5% 25V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 11 Weeks
Documents & Media
Datasheets Ceramic Chip
EDA / CAD Models ? Download from Ultra Librarian
Product Attributes Select All
Categories
Manufacturer

KEMET

Series C
Packaging ? Cut Tape (CT) ?
Part Status Active
Capacitance 7500pF
Tolerance ±5%
Voltage - Rated 25V
Temperature Coefficient C0G, NP0
Operating Temperature -55°C ~ 125°C
Features Low ESL
Ratings -
Applications General Purpose
Failure Rate -
Mounting Type Surface Mount, MLCC
Package / Case 0603 (1608 Metric)
Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max) -
Thickness (Max) 0.034" (0.87mm)
Lead Spacing -
Lead Style -
 
Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
C0603C752F3GACTU-ND C0603C752F3GACTU KEMET Tape & Reel (TR) ? 0
0,47035 4.000  Non-Stock ?
Additional Resources
Standard Package ? 1
Other Names 399-9980-1

22:45:34 1.22.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,40000 0,40
10 0,27900 2,79
25 0,22880 5,72
50 0,19520 9,76
100 0,16740 16,74
250 0,13948 34,87
500 0,12554 62,77
1.000 0,10601 106,01

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 399-9980-2-ND
  • Minimum Quantity: 4.000
  • Quantity Available: 20.000 - Immediate
  • Unit Price: 0,08468
  • Digi-Reel® ? : 399-9980-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 21.975 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback