Add To Favorites
Product Overview
Digi-Key Part Number 399-6891-1-ND
Quantity Available 2.312
Can ship immediately
Manufacturer

Manufacturer Part Number

C0603C471J3GACAUTO

Description CAP CER 470PF 25V NP0 0603
Expanded Description 470pF ±5% 25V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 8 Weeks
Product Attributes Select All
Categories
Manufacturer

KEMET

Series C
Packaging ? Cut Tape (CT) ?
Part Status Active
Capacitance 470pF
Tolerance ±5%
Voltage - Rated 25V
Temperature Coefficient C0G, NP0
Operating Temperature -55°C ~ 125°C
Features -
Ratings AEC-Q200
Applications Automotive
Failure Rate -
Mounting Type Surface Mount, MLCC
Package / Case 0603 (1608 Metric)
Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max) -
Thickness (Max) 0.034" (0.87mm)
Lead Spacing -
Lead Style -
 
Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
399-6892-1-ND C0603C471J5GACAUTO KEMET Cut Tape (CT) ? 6.622 - Immediate
0,11000 1
Additional Resources
Standard Package ? 1
Other Names 399-6891-1

15:52:43 1.16.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,31000 0,31
10 0,20900 2,09
25 0,16760 4,19
50 0,13980 6,99
100 0,11880 11,88
250 0,09432 23,58
500 0,08384 41,92
1.000 0,07337 73,37

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 399-6891-2-ND
  • Minimum Quantity: 4.000
  • Quantity Available: 0
  • Unit Price: 0,05771
  • Digi-Reel® ? : 399-6891-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 2.312 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback