Add To Favorites
Product Overview
Digi-Key Part Number 399-1068-1-ND
Quantity Available 232.948
Can ship immediately
Manufacturer

Manufacturer Part Number

C0603C331J5GACTU

Description CAP CER 330PF 50V NP0 0603
Expanded Description 330pF ±5% 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 8 Weeks
Documents & Media
Datasheets Ceramic Chip
Product Training Modules Capacitor Basics- Typical Uses for Capacitors
EDA / CAD Models ? Download from Ultra Librarian
Catalog Page 2059 (DE2011-DE PDF)
Product Attributes Select All
Categories
Manufacturer

KEMET

Series C
Packaging ? Cut Tape (CT) ?
Part Status Active
Capacitance 330pF
Tolerance ±5%
Voltage - Rated 50V
Temperature Coefficient C0G, NP0
Operating Temperature -55°C ~ 125°C
Features Low ESL
Ratings -
Applications General Purpose
Failure Rate -
Mounting Type Surface Mount, MLCC
Package / Case 0603 (1608 Metric)
Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max) -
Thickness (Max) 0.034" (0.87mm)
Lead Spacing -
Lead Style -
 
Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
399-9060-1-ND C0603C331G5GACTU KEMET Cut Tape (CT) ? 14.664 - Immediate
0,34000 1
399-9061-1-ND C0603C331J1GACTU KEMET Cut Tape (CT) ? 13.801 - Immediate
0,25000 1
399-7898-1-ND C0603C331F5GACTU KEMET Cut Tape (CT) ? 28.946 - Immediate
0,38000 1
399-7898-2-ND C0603C331F5GACTU KEMET Tape & Reel (TR) ? 24.000 - Immediate
0,08158 4.000
399-9060-2-ND C0603C331G5GACTU KEMET Tape & Reel (TR) ? 12.000 - Immediate
0,07016 4.000
399-9061-2-ND C0603C331J1GACTU KEMET Tape & Reel (TR) ? 8.000 - Immediate
0,04794 4.000
Additional Resources
Standard Package ? 1
Other Names 399-1068-1

04:48:58 1.22.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,10000 0,10
10 0,04400 0,44
25 0,03200 0,80
50 0,02380 1,19
100 0,01950 1,95
250 0,01628 4,07
500 0,01392 6,96
1.000 0,01093 10,93

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 399-1068-2-ND
  • Minimum Quantity: 4.000
  • Quantity Available: 232.000 - Immediate
  • Unit Price: 0,00817
  • Digi-Reel® ? : 399-1068-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 232.948 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback