Add To Favorites
Product Overview
Digi-Key Part Number 399-11147-1-ND
Quantity Available 23.705
Can ship immediately
Manufacturer

Manufacturer Part Number

C0603C221K4RACTU

Description CAP CER 220PF 16V X7R 0603
Expanded Description 220pF ±10% 16V Ceramic Capacitor X7R 0603 (1608 Metric)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 8 Weeks
Documents & Media
Datasheets Ceramic Chip
Product Training Modules Capacitor Basics- Typical Uses for Capacitors
EDA / CAD Models ? Download from Ultra Librarian
Product Attributes Select All
Categories
Manufacturer

KEMET

Series C
Packaging ? Cut Tape (CT) ?
Part Status Active
Capacitance 220pF
Tolerance ±10%
Voltage - Rated 16V
Temperature Coefficient X7R
Operating Temperature -55°C ~ 125°C
Features -
Ratings -
Applications General Purpose
Failure Rate -
Mounting Type Surface Mount, MLCC
Package / Case 0603 (1608 Metric)
Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max) -
Thickness (Max) 0.034" (0.87mm)
Lead Spacing -
Lead Style -
 
Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
C0603C221J1RACTU-ND C0603C221J1RACTU KEMET Tape & Reel (TR) ? 0
0,07343 4.000  Non-Stock ?
C0603C221J3RACTU-ND C0603C221J3RACTU KEMET Tape & Reel (TR) ? 0
0,06925 4.000  Non-Stock ?
C0603C221J4RACTU-ND C0603C221J4RACTU KEMET Tape & Reel (TR) ? 0
0,06925 4.000  Non-Stock ?
399-1071-1-ND C0603C221K5RACTU KEMET Cut Tape (CT) ? 151.220 - Immediate
0,10000 1
399-7877-1-ND C0603C221K1RACTU KEMET Cut Tape (CT) ? 4.966 - Immediate
0,10000 1
399-9036-1-ND C0603C221K2RACTU KEMET Cut Tape (CT) ? 47.940 - Immediate
0,28000 1
399-9037-1-ND C0603C221K3RACTU KEMET Cut Tape (CT) ? 115.786 - Immediate
0,10000 1
399-9035-1-ND C0603C221J5RACTU KEMET Cut Tape (CT) ? 6.065 - Immediate
0,30000 1
Additional Resources
Standard Package ? 1
Other Names 399-11147-1

04:42:23 1.22.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,24000 0,24
10 0,16800 1,68
25 0,13400 3,35
50 0,11180 5,59
100 0,09500 9,50
250 0,07548 18,87
500 0,06708 33,54
1.000 0,05869 58,69

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 399-11147-2-ND
  • Minimum Quantity: 4.000
  • Quantity Available: 20.000 - Immediate
  • Unit Price: 0,04617
  • Digi-Reel® ? : 399-11147-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 23.705 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback