Add To Favorites
Product Overview
Digi-Key Part Number 399-9031-1-ND
Quantity Available 30.947
Can ship immediately
Manufacturer

Manufacturer Part Number

C0603C220K4GACTU

Description CAP CER 22PF 16V NP0 0603
Expanded Description 22pF ±10% 16V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 11 Weeks
Documents & Media
Datasheets Ceramic Chip
Product Training Modules Capacitor Basics- Typical Uses for Capacitors
EDA / CAD Models ? Download from Accelerated Designs
Product Attributes Select All
Categories
Manufacturer

KEMET

Series C
Packaging ? Cut Tape (CT) ?
Part Status Active
Capacitance 22pF
Tolerance ±10%
Voltage - Rated 16V
Temperature Coefficient C0G, NP0
Operating Temperature -55°C ~ 125°C
Features Low ESL
Ratings -
Applications General Purpose
Failure Rate -
Mounting Type Surface Mount, MLCC
Package / Case 0603 (1608 Metric)
Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max) -
Thickness (Max) 0.034" (0.87mm)
Lead Spacing -
Lead Style -
 
Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
C0603C220K2GACTU-ND C0603C220K2GACTU KEMET Tape & Reel (TR) ? 0
0,04972 4.000  Non-Stock ?
C0603C220G3GACTU-ND C0603C220G3GACTU KEMET Tape & Reel (TR) ? 0
0,10654 4.000  Non-Stock ?
C0603C220G4GACTU-ND C0603C220G4GACTU KEMET Tape & Reel (TR) ? 0
0,10654 4.000  Non-Stock ?
C0603C220G1GACTU-ND C0603C220G1GACTU KEMET Tape & Reel (TR) ? 0
0,12238 4.000  Non-Stock ?
C0603C220J2GACTU-ND C0603C220J2GACTU KEMET Tape & Reel (TR) ? 0
0,05220 4.000  Non-Stock ?
C0603C220J3GACTU-ND C0603C220J3GACTU KEMET Tape & Reel (TR) ? 0
0,04031 4.000  Non-Stock ?
C0603C220J4GACTU-ND C0603C220J4GACTU KEMET Tape & Reel (TR) ? 0
0,04031 4.000  Non-Stock ?
C0603C220K1GACTU-ND C0603C220K1GACTU KEMET Tape & Reel (TR) ? 0
0,04415 4.000  Non-Stock ?
399-7875-1-ND C0603C220K5GACTU KEMET Cut Tape (CT) ? 76.709 - Immediate
0,24000 1
399-1053-1-ND C0603C220J5GACTU KEMET Cut Tape (CT) ? 219.208 - Immediate
0,10000 1
399-11145-1-ND C0603C220F1GACTU KEMET Cut Tape (CT) ? 33.415 - Immediate
0,78000 1
399-7873-1-ND C0603C220G5GACTU KEMET Cut Tape (CT) ? 7.028 - Immediate
0,46000 1
399-7874-1-ND C0603C220J1GACTU KEMET Cut Tape (CT) ? 266.396 - Immediate
0,10000 1
399-9030-1-ND C0603C220K3GACTU KEMET Cut Tape (CT) ? 45.208 - Immediate
0,10000 1
Additional Resources
Standard Package ? 1
Other Names 399-9031-1

08:49:52 1.18.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,10000 0,10
10 0,05300 0,53
25 0,03880 0,97
50 0,02900 1,45
100 0,02370 2,37
250 0,01984 4,96
500 0,01694 8,47
1.000 0,01330 13,30

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 399-9031-2-ND
  • Minimum Quantity: 4.000
  • Quantity Available: 24.000 - Immediate
  • Unit Price: 0,00994
  • Digi-Reel® ? : 399-9031-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 30.947 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback