Add To Favorites
Product Overview
Digi-Key Part Number 399-9004-1-ND
Quantity Available 13.593
Can ship immediately
Manufacturer

Manufacturer Part Number

C0603C150K4GACTU

Description CAP CER 15PF 16V NP0 0603
Expanded Description 15pF ±10% 16V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 22 Weeks
Documents & Media
Datasheets Ceramic Chip
Product Training Modules Capacitor Basics- Typical Uses for Capacitors
EDA / CAD Models ? Download from Ultra Librarian
Product Attributes Select All
Categories
Manufacturer

KEMET

Series C
Packaging ? Cut Tape (CT) ?
Part Status Active
Capacitance 15pF
Tolerance ±10%
Voltage - Rated 16V
Temperature Coefficient C0G, NP0
Operating Temperature -55°C ~ 125°C
Features Low ESL
Ratings -
Applications General Purpose
Failure Rate -
Mounting Type Surface Mount, MLCC
Package / Case 0603 (1608 Metric)
Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max) -
Thickness (Max) 0.034" (0.87mm)
Lead Spacing -
Lead Style -
 
Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
C0603C150G1GACTU-ND C0603C150G1GACTU KEMET Tape & Reel (TR) ? 0
0,12023 4.000  Non-Stock ?
C0603C150G2GACTU-ND C0603C150G2GACTU KEMET Tape & Reel (TR) ? 0
0,14654 4.000  Non-Stock ?
C0603C150G3GACTU-ND C0603C150G3GACTU KEMET Tape & Reel (TR) ? 0
0,10467 4.000  Non-Stock ?
C0603C150J2GACTU-ND C0603C150J2GACTU KEMET Tape & Reel (TR) ? 0
0,05128 4.000  Non-Stock ?
C0603C150J3GACTU-ND C0603C150J3GACTU KEMET Tape & Reel (TR) ? 0
0,03960 4.000  Non-Stock ?
C0603C150K1GACTU-ND C0603C150K1GACTU KEMET Tape & Reel (TR) ? 0
0,04338 4.000  Non-Stock ?
C0603C150K2GACTU-ND C0603C150K2GACTU KEMET Tape & Reel (TR) ? 0
0,04884 4.000  Non-Stock ?
C0603C150K3GACTU-ND C0603C150K3GACTU KEMET Tape & Reel (TR) ? 0
0,03772 4.000  Non-Stock ?
399-7853-1-ND C0603C150J1GACTU KEMET Cut Tape (CT) ? 13.532 - Immediate
0,22000 1
399-1051-1-ND C0603C150J5GACTU KEMET Cut Tape (CT) ? 81.691 - Immediate
0,09000 1
399-7854-1-ND C0603C150K5GACTU KEMET Cut Tape (CT) ? 2.382 - Immediate
0,23000 1
399-9003-1-ND C0603C150G5GACTU KEMET Cut Tape (CT) ? 9.954 - Immediate
0,46000 1
Additional Resources
Standard Package ? 1
Other Names 399-9004-1

17:42:47 2.19.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,09000 0,09
10 0,05200 0,52
25 0,03800 0,95
50 0,02860 1,43
100 0,02320 2,32
250 0,01948 4,87
500 0,01664 8,32
1.000 0,01307 13,07

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 399-9004-2-ND
  • Minimum Quantity: 4.000
  • Quantity Available: 12.000 - Immediate
  • Unit Price: 0,00977
  • Digi-Reel® ? : 399-9004-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 13.593 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback