Add To Favorites
Product Overview
Digi-Key Part Number 399-5702-1-ND
Quantity Available 18.514
Can ship immediately
Manufacturer

Manufacturer Part Number

C0603C103K3HACTU

Description CAP CER 10000PF 25V X8R 0603
Expanded Description 10000pF ±10% 25V Ceramic Capacitor X8R 0603 (1608 Metric)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 22 Weeks
Product Attributes Select All
Categories
Manufacturer

KEMET

Series C
Packaging ? Cut Tape (CT) ?
Part Status Active
Capacitance 10000pF
Tolerance ±10%
Voltage - Rated 25V
Temperature Coefficient X8R
Operating Temperature -55°C ~ 150°C
Features High Temperature
Ratings -
Applications General Purpose
Failure Rate -
Mounting Type Surface Mount, MLCC
Package / Case 0603 (1608 Metric)
Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max) -
Thickness (Max) 0.034" (0.87mm)
Lead Spacing -
Lead Style -
 
Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
399-5703-1-ND C0603C103J3HACTU KEMET Cut Tape (CT) ? 1.689 - Immediate
0,13000 1
Additional Resources
Standard Package ? 1
Other Names 399-5702-1

14:34:49 3.26.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,12000 0,12
10 0,08400 0,84
25 0,06160 1,54
50 0,04800 2,40
100 0,03960 3,96
250 0,03280 8,20
500 0,02782 13,91
1.000 0,02302 23,02

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 399-5702-2-ND
  • Minimum Quantity: 4.000
  • Quantity Available: 16.000 - Immediate
  • Unit Price: 0,01705
  • Digi-Reel® ? : 399-5702-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 18.514 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback