Add To Favorites
Product Overview
Digi-Key Part Number 399-7833-1-ND
Quantity Available 24.299
Can ship immediately
Manufacturer

Manufacturer Part Number

C0603C102K3GACTU

Description CAP CER 1000PF 25V NP0 0603
Expanded Description 1000pF ±10% 25V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 8 Weeks
Documents & Media
Datasheets Ceramic Chip
Product Training Modules Capacitor Basics- Typical Uses for Capacitors
EDA / CAD Models ? Download from Ultra Librarian
Product Attributes Select All
Categories
Manufacturer

KEMET

Series C
Packaging ? Cut Tape (CT) ?
Part Status Active
Capacitance 1000pF
Tolerance ±10%
Voltage - Rated 25V
Temperature Coefficient C0G, NP0
Operating Temperature -55°C ~ 125°C
Features Low ESL
Ratings -
Applications General Purpose
Failure Rate -
Mounting Type Surface Mount, MLCC
Package / Case 0603 (1608 Metric)
Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max) -
Thickness (Max) 0.034" (0.87mm)
Lead Spacing -
Lead Style -
 
Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
C0603C102G1GACTU-ND C0603C102G1GACTU KEMET Tape & Reel (TR) ? 0
0,17996 4.000  Non-Stock ?
C0603C102K1GACTU-ND C0603C102K1GACTU KEMET Tape & Reel (TR) ? 0
0,06339 4.000  Non-Stock ?
399-7827-1-ND C0603C102G3GACTU KEMET Cut Tape (CT) ? 20.619 - Immediate
0,14000 1
399-7825-1-ND C0603C102F3GACTU KEMET Cut Tape (CT) ? 73.926 - Immediate
0,25000 1
399-7836-1-ND C0603C102K5GACTU KEMET Cut Tape (CT) ? 17.208 - Immediate
0,27000 1
399-7830-1-ND C0603C102J3GACTU KEMET Cut Tape (CT) ? 29.816 - Immediate
0,10000 1
399-7828-1-ND C0603C102G5GACTU KEMET Cut Tape (CT) ? 5.264 - Immediate
0,68000 1
399-7826-1-ND C0603C102F5GACTU KEMET Cut Tape (CT) ? 12.506 - Immediate
1,00000 1
399-11131-1-ND C0603C102J1GACTU KEMET Cut Tape (CT) ? 35.005 - Immediate
0,34000 1
399-3293-1-ND C0603C102J5GACTU KEMET Cut Tape (CT) ? 495.226 - Immediate
0,10000 1
Additional Resources
Standard Package ? 1
Other Names 399-7833-1

15:43:09 1.21.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,10000 0,10
10 0,03600 0,36
25 0,02560 0,64
50 0,01940 0,97
100 0,01580 1,58
250 0,01320 3,30
500 0,01128 5,64
1.000 0,00887 8,87

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 399-7833-2-ND
  • Minimum Quantity: 4.000
  • Quantity Available: 20.000 - Immediate
  • Unit Price: 0,00662
  • Digi-Reel® ? : 399-7833-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 24.299 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback