Add To Favorites
Product Overview
Digi-Key Part Number 399-11130-1-ND
Quantity Available 84.368
Can ship immediately
Manufacturer

Manufacturer Part Number

C0603C101K3GACTU

Description CAP CER 100PF 25V NP0 0603
Expanded Description 100pF ±10% 25V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 22 Weeks
Documents & Media
Datasheets Ceramic Chip
Product Training Modules Capacitor Basics- Typical Uses for Capacitors
EDA / CAD Models ? Download from Ultra Librarian
Product Attributes Select All
Categories
Manufacturer

KEMET

Series C
Packaging ? Cut Tape (CT) ?
Part Status Active
Capacitance 100pF
Tolerance ±10%
Voltage - Rated 25V
Temperature Coefficient C0G, NP0
Operating Temperature -55°C ~ 125°C
Features Low ESL
Ratings -
Applications General Purpose
Failure Rate -
Mounting Type Surface Mount, MLCC
Package / Case 0603 (1608 Metric)
Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max) -
Thickness (Max) 0.034" (0.87mm)
Lead Spacing -
Lead Style -
 
Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
399-7820-1-ND C0603C101G5GACTU KEMET Cut Tape (CT) ? 19.539 - Immediate
0,46000 1
399-7822-1-ND C0603C101K1GACTU KEMET Cut Tape (CT) ? 1.583 - Immediate
0,21000 1
399-7823-1-ND C0603C101K5GACTU KEMET Cut Tape (CT) ? 54.168 - Immediate
0,09000 1
399-7818-1-ND C0603C101F1GACTU KEMET Cut Tape (CT) ? 2.632 - Immediate
0,77000 1
399-7819-1-ND C0603C101F5GACTU KEMET Cut Tape (CT) ? 35.204 - Immediate
0,41000 1
C0603C101F3GACTU-ND C0603C101F3GACTU KEMET Tape & Reel (TR) ? 0
0,19406 4.000  Non-Stock ?
C0603C101G1GACTU-ND C0603C101G1GACTU KEMET Tape & Reel (TR) ? 0
0,12023 4.000  Non-Stock ?
C0603C101G3GACTU-ND C0603C101G3GACTU KEMET Tape & Reel (TR) ? 0
0,10467 4.000  Non-Stock ?
C0603C101K2GACTU-ND C0603C101K2GACTU KEMET Tape & Reel (TR) ? 0
0,05233 4.000  Non-Stock ?
399-9959-1-ND C0603C101J2GAC7867 KEMET Cut Tape (CT) ? 20.267 - Immediate
0,41000 1
399-8980-1-ND C0603C101J3GACTU KEMET Cut Tape (CT) ? 108.701 - Immediate
0,09000 1
399-1061-1-ND C0603C101J5GACTU KEMET Cut Tape (CT) ? 1.397.727 - Immediate
0,09000 1
399-7369-2-ND C0603C101J5GAC7411 KEMET Tape & Reel (TR) ? 75.000 - Immediate
0,00452 15.000
Additional Resources
Standard Package ? 1
Other Names 399-11130-1

18:23:06 2.26.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,23000 0,23
10 0,15900 1,59
25 0,11600 2,90
50 0,09500 4,75
100 0,08020 8,02
250 0,06544 16,36
500 0,05486 27,43
1.000 0,04853 48,53

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 399-11130-2-ND
  • Minimum Quantity: 4.000
  • Quantity Available: 80.000 - Immediate
  • Unit Price: 0,03772
  • Digi-Reel® ? : 399-11130-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 84.368 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback