Add To Favorites
Product Overview
Digi-Key Part Number 399-6268-1-ND
Quantity Available 9.885
Can ship immediately
Manufacturer

Manufacturer Part Number

C0402T270J3GACTU

Description CAP CER 27PF 25V NP0 0402
Expanded Description 27pF ±5% 25V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 22 Weeks
Documents & Media
Datasheets COTS Series, C0G
Product Training Modules Capacitor Basics- Typical Uses for Capacitors
EDA / CAD Models ? Download from Ultra Librarian
Product Attributes Select All
Categories
Manufacturer

KEMET

Series C
Packaging ? Cut Tape (CT) ?
Part Status Active
Capacitance 27pF
Tolerance ±5%
Voltage - Rated 25V
Temperature Coefficient C0G, NP0
Operating Temperature -55°C ~ 125°C
Features -
Ratings COTS
Applications High Reliability
Failure Rate -
Mounting Type Surface Mount, MLCC
Package / Case 0402 (1005 Metric)
Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max) -
Thickness (Max) 0.022" (0.55mm)
Lead Spacing -
Lead Style -
 
Additional Resources
Standard Package ? 1
Other Names 399-6268-1

00:10:27 2.24.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,79000 0,79
10 0,60000 6,00
25 0,53080 13,27
50 0,49860 24,93
100 0,42930 42,93
250 0,38772 96,93
500 0,33232 166,16
1.000 0,28616 286,16
5.000 0,25385 1.269,26

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 399-6268-2-ND
  • Minimum Quantity: 10.000
  • Quantity Available: 0
  • Unit Price: 0,22277
  • Digi-Reel® ? : 399-6268-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 9.885 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback