Add To Favorites
Product Overview
Digi-Key Part Number 399-6291-1-ND
Quantity Available 70.106
Can ship immediately
Manufacturer

Manufacturer Part Number

C0402H152J3GAC7867

Description CAP CER 1500PF 25V NP0 0402
Expanded Description 1500pF ±5% 25V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 22 Weeks
Documents & Media
Datasheets High Temp 200°C, C0G Dielectric
Product Training Modules Capacitor Basics- Typical Uses for Capacitors
EDA / CAD Models ? Download from Ultra Librarian
Product Attributes Select All
Categories
Manufacturer

KEMET

Series H
Packaging ? Cut Tape (CT) ?
Part Status Active
Capacitance 1500pF
Tolerance ±5%
Voltage - Rated 25V
Temperature Coefficient C0G, NP0
Operating Temperature -55°C ~ 200°C
Features Low ESL, High Temperature
Ratings -
Applications Downhole
Failure Rate -
Mounting Type Surface Mount, MLCC
Package / Case 0402 (1005 Metric)
Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max) -
Thickness (Max) 0.022" (0.55mm)
Lead Spacing -
Lead Style -
 
Additional Resources
Standard Package ? 1
Other Names 399-6291-1

02:46:40 2.28.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,83000 0,83
10 0,63200 6,32
25 0,55960 13,99
50 0,52520 26,26
100 0,45230 45,23
250 0,40852 102,13
500 0,35016 175,08
1.000 0,30152 301,52
5.000 0,26748 1.337,42

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 399-6291-2-ND
  • Minimum Quantity: 10.000
  • Quantity Available: 60.000 - Immediate
  • Unit Price: 0,23125
  • Digi-Reel® ? : 399-6291-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 70.106 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback